Part Details for TPS62000SKGD1 by Texas Instruments
Overview of TPS62000SKGD1 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPS62000SKGD1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TPS62000SKGD1-ND
|
DigiKey | IC REG BUCK ADJ 300MA 0XCEPT Min Qty: 100 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$117.1605 | Buy Now |
Part Details for TPS62000SKGD1
TPS62000SKGD1 CAD Models
TPS62000SKGD1 Part Data Attributes:
|
TPS62000SKGD1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS62000SKGD1
Texas Instruments
High Temperature High-Efficiency Step-Down Low Power DC-DC Converter 0-XCEPT -55 to 210
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIE | |
Package Description | DIE, DIE OR CHIP | |
Pin Count | 19 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8V TO 5.5V; ALSO HAS PFM CONTROL TECHNIQUE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-XUUC-N19 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 19 | |
Operating Temperature-Max | 210 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.3 A | |
Output Voltage-Max | 5 V | |
Output Voltage-Min | 0.9 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for TPS62000SKGD1
This table gives cross-reference parts and alternative options found for TPS62000SKGD1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS62000SKGD1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6415IRZ | Switching Regulator | Renesas Electronics Corporation | TPS62000SKGD1 vs ISL6415IRZ |
ISL6415IRZ-TK | Switching Regulator | Renesas Electronics Corporation | TPS62000SKGD1 vs ISL6415IRZ-TK |
ISL6415IRZ-T5K | Switching Regulator | Renesas Electronics Corporation | TPS62000SKGD1 vs ISL6415IRZ-T5K |
ISL6415IR-T5K | Switching Regulator | Renesas Electronics Corporation | TPS62000SKGD1 vs ISL6415IR-T5K |
ISL6415IR | Switching Regulator | Renesas Electronics Corporation | TPS62000SKGD1 vs ISL6415IR |
TPS62000SHKK | High Temperature High-Efficiency Step-Down Low Power DC-DC Converter 10-CFP -55 to 210 | Texas Instruments | TPS62000SKGD1 vs TPS62000SHKK |