-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Adjustable, 800-mA, 10V Vin, 95% Efficient Step-Down Converter in MSOP-10 10-VSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5959
|
Newark | Buck Converter, 0.8A Adj, Smd, 62050, Topology:Synchronous Buck (Step Down), Input Voltage Min:2.7V, Input Voltage Max:10V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Vssop, No. Of Pins:10Pins, Output Current:800Ma, Output Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS62050DGS Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.0700 / $2.8600 | Buy Now |
DISTI #
296-14208-5-ND
|
DigiKey | IC REG BUCK ADJ 800MA 10VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
262 In Stock |
|
$1.1095 / $2.5200 | Buy Now |
DISTI #
595-TPS62050DGS
|
Mouser Electronics | Switching Voltage Regulators Adj 800mA 10V Vin Step-Down Converter RoHS: Compliant | 20023 |
|
$1.0300 / $2.5200 | Buy Now |
|
Ameya Holding Limited | MSOP 10/I°/ADJUSTABLE, 800-MA, 10V VIN, 95% EFFICIENT STEP-DOWN CONVERTER I | 104260 |
|
RFQ | |
|
NexGen Digital | 2 |
|
RFQ | ||
|
Chip1Cloud | IC REG BUCK ADJ 0.8A SYNC 10MSOP | 149521 |
|
RFQ | |
DISTI #
3007408
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.2026 / $2.9270 | Buy Now |
|
LCSC | Step-down type VSSOP-10-0.5mm DC-DC Converters ROHS | 65 |
|
$1.0961 / $1.4016 | Buy Now |
|
Win Source Electronics | IC REG BUCK ADJ 0.8A SYNC 10MSOP | 149521 |
|
$1.4850 / $2.2270 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS62050DGS
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS62050DGS
Texas Instruments
Adjustable, 800-mA, 10V Vin, 95% Efficient Step-Down Converter in MSOP-10 10-VSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | MSOP-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OPERATES IN ADJUSTABLE MODE FROM 0.7 TO 6V, ALSO HAS CONTROL TECHNIQUE OF PFM | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 7.2 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.8 A | |
Output Voltage-Max | 6 V | |
Output Voltage-Min | 0.7 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1200 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPS62050DGS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS62050DGS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS62050DGSRG4 | Adjustable, 800-mA, 10V Vin, 95% Efficient Step-Down Converter in MSOP-10 10-VSSOP -40 to 85 | Texas Instruments | TPS62050DGS vs TPS62050DGSRG4 |
TPS62050DGSR | Adjustable, 800-mA, 10V Vin, 95% Efficient Step-Down Converter in MSOP-10 10-VSSOP -40 to 85 | Texas Instruments | TPS62050DGS vs TPS62050DGSR |
TPS62050DGSG4 | Adjustable, 800-mA, 10V Vin, 95% Efficient Step-Down Converter in MSOP-10 10-VSSOP -40 to 85 | Texas Instruments | TPS62050DGS vs TPS62050DGSG4 |