-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3MHz, 2A Automotive Step-Down Converter in 2x2 SON Package 8-WSON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-40829-1-ND
|
DigiKey | IC REG BUCK ADJ 2A 8WSON Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
5404 In Stock |
|
$0.9287 / $2.2100 | Buy Now |
DISTI #
595-TPS62065QDSGRQ1
|
Mouser Electronics | Switching Voltage Regulators 3MHz, 2A Auto Step-Down Converter RoHS: Compliant | 7963 |
|
$0.9150 / $2.2100 | Buy Now |
|
Quest Components | 24 |
|
$1.1550 / $2.3100 | Buy Now | |
|
Ameya Holding Limited | IC REG BUCK ADJ 2A SYNC 8WSON | 8600 |
|
RFQ | |
|
Chip1Cloud | IC REG BUCK ADJUSTABLE 2A 8WSON / TPS6206x-Q1 3-MHz 2-A Step-Down Converter in 2 SON Package | 13278 |
|
RFQ | |
|
LCSC | Step-down type WSON-8-EP(2x2) DC-DC Converters ROHS | 50 |
|
$1.6168 / $2.0080 | Buy Now |
|
Win Source Electronics | IC REG BUCK ADJUSTABLE 2A 8WSON / TPS6206x-Q1 3-MHz 2-A Step-Down Converter in 2 SON Package | 16000 |
|
$3.6870 / $5.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS62065QDSGRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS62065QDSGRQ1
Texas Instruments
3MHz, 2A Automotive Step-Down Converter in 2x2 SON Package 8-WSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WSON-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.9 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 6 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.04.20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 3400 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for TPS62065QDSGRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS62065QDSGRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS62067QDSGRQ1 | Automotive 3-MHz 2-A step-down converter in 2x2 SON package 8-WSON -40 to 125 | Texas Instruments | TPS62065QDSGRQ1 vs TPS62067QDSGRQ1 |