Power Circuits
TPS6208833YFPR
Texas Instruments
Description: 2.4-V to 5.5-V input, tiny 6-pin 3-A step-down converter in 1.2-mm x 0.8-mm WCSP 6-DSBGA -40 to 125

Overview of TPS6208833YFPR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TPS6208833YFPR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-TPS6208833YFPRCT-ND
DigiKey IC REG BUCK 3.3V 3A 6DSBGA Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 1752
In Stock
  • 1 $1.7800
  • 10 $1.2590
  • 25 $1.1288
  • 100 $0.9858
  • 250 $0.9174
  • 500 $0.8763
  • 1,000 $0.8423
  • 3,000 $0.8004
  • 6,000 $0.7799
  • 9,000 $0.7696
$0.7696 / $1.7800 Buy Now
DISTI # 595-TPS6208833YFPR
Mouser Electronics Switching Voltage Regulators 2.4-V to 5.5-V input, tiny 6-pin 3-A step-down converter in 1.2-mm x 0.8-mm WCSP 6-DSBGA -40 to 125 RoHS: Compliant 4615
  • 1 $1.6700
  • 10 $1.4200
  • 100 $1.2100
  • 250 $1.1400
  • 500 $0.9910
  • 1,000 $0.8210
  • 3,000 $0.7720
  • 6,000 $0.7360
  • 9,000 $0.7200
$0.7200 / $1.6700 Buy Now
Bristol Electronics   14977
RFQ

CAD Models for TPS6208833YFPR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TPS6208833YFPR by Texas Instruments

TPS6208833YFPR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
VFBGA,
Reach Compliance Code
compliant
Date Of Intro
2018-03-29
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
CURRENT/VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
5.5 V
Input Voltage-Min
2.4 V
Input Voltage-Nom
5 V
JESD-30 Code
R-PBGA-B6
JESD-609 Code
e1
Length
1.15 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
6
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
3 A
Output Voltage-Max
3.3 V
Output Voltage-Min
3.3 V
Output Voltage-Nom
3.3 V
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Equivalence Code
BGA6,2X3,16
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Seated Height-Max
0.5 mm
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
4000 kHz
Temperature Grade
AUTOMOTIVE
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
BALL
Terminal Pitch
0.4 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
0.8 mm
Want to compare parts?
  1. TPS6208833YFPR
    Texas Instruments
    2.4-V to 5.5-V input, tiny 6-pin 3-A step-down converter in 1.2-mm x 0.8-mm WCSP 6-DSBGA -40 to 125
    VS

Alternate Parts for TPS6208833YFPR

This table gives cross-reference parts and alternative options found for TPS6208833YFPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS6208833YFPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TPS6208833YFPT 2.4-V to 5.5-V input, tiny 6-pin 3-A step-down converter in 1.2-mm x 0.8-mm WCSP 6-DSBGA -40 to 125 Texas Instruments TPS6208833YFPR vs TPS6208833YFPT
Part Number Description Manufacturer Compare
TPS62088YFPT 2.4-V to 5.5-V input, tiny 6-pin 3-A step-down converter in 1.2-mm x 0.8-mm WCSP 6-DSBGA -40 to 125 Texas Instruments TPS6208833YFPR vs TPS62088YFPT
XD9261A0LDER-Q Switching Regulator, 4.5A, 3000kHz Switching Freq-Max, PDSO6, USP-6 Torex Semiconductor LTD TPS6208833YFPR vs XD9261A0LDER-Q
TPS6208812YFPT 2.4-V to 5.5-V input, tiny 6-pin 3-A step-down converter in 1.2-mm x 0.8-mm WCSP 6-DSBGA -40 to 125 Texas Instruments TPS6208833YFPR vs TPS6208812YFPT
TPS62088YWCR 2.4-V to 5.5-V input, tiny 6-pin 3-A step-down converter in 1.2-mm x 0.8-mm WCSP 6-DSBGA -40 to 125 Texas Instruments TPS6208833YFPR vs TPS62088YWCR
TPS6208812YFPR 2.4-V to 5.5-V input, tiny 6-pin 3-A step-down converter in 1.2-mm x 0.8-mm WCSP 6-DSBGA -40 to 125 Texas Instruments TPS6208833YFPR vs TPS6208812YFPR
XD9261B0LDER-Q Switching Regulator, 4.5A, 3000kHz Switching Freq-Max, PDSO6, USP-6 Torex Semiconductor LTD TPS6208833YFPR vs XD9261B0LDER-Q
XPS62088YWCR 2.4V-5.5V input, tiny 6-pin 3A step-down converter in 1.2-mm x 0.8-mm WCSP 6-DSBGA -40 to 125 Texas Instruments TPS6208833YFPR vs XPS62088YWCR
TPS6208833YFPT 2.4-V to 5.5-V input, tiny 6-pin 3-A step-down converter in 1.2-mm x 0.8-mm WCSP 6-DSBGA -40 to 125 Texas Instruments TPS6208833YFPR vs TPS6208833YFPT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS6208833YFPR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS6208833YFPR by Texas Instruments

Select Manufacturer
Which Manufacturer of TPS6208833YFPR would you like to use for your alert(s)?
  • Please alert me when TPS6208833YFPR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPS6208833YFPR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS6208833YFPR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPS6208833YFPR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS6208833YFPR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS6208833YFPR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: