Part Details for TPS62097RWKT by Texas Instruments
Overview of TPS62097RWKT by Texas Instruments
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPS62097RWKT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AH7034
|
Newark | Dc/Dc Conv, Buck, 2.5Mhz, Vqfn-11, Topology:Buck (Step Down), Input Voltage Min:2.5V, Input Voltage Max:6V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Vqfn, No. Of Pins:11Pins, Output Current:2A, Output Voltage Min:800Mv, Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS62097RWKT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.1500 / $2.5800 | Buy Now |
DISTI #
296-43330-1-ND
|
DigiKey | IC REG BUCK ADJ 2A 11VQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
114 In Stock |
|
$0.9769 / $2.2200 | Buy Now |
DISTI #
595-TPS62097RWKT
|
Mouser Electronics | Switching Voltage Regulators 2A Step Down Converter RoHS: Compliant | 1410 |
|
$0.9760 / $2.0600 | Buy Now |
DISTI #
77408542
|
Verical | Conv DC-DC 2.5V to 6V Synchronous Step Down Single-Out 0.8V to 6V 2A 11-Pin VQFN EP T/R Min Qty: 7 Package Multiple: 1 Date Code: 2330 | Americas - 90 |
|
$1.3738 / $1.7611 | Buy Now |
|
Ameya Holding Limited | IC REG BUCK ADJ 2A 11VQFN | 719 |
|
RFQ | |
|
Chip1Cloud | IC REG BUCK ADJ 2A 11VQFN / Conv DC-DC 2.5V to 6V Synchronous Step Down Single-Out 0.8V to 6V 2A 11-Pin VQFN EP T/R | 20000 |
|
RFQ | |
DISTI #
3121883
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$2.1165 / $2.5295 | Buy Now |
DISTI #
3121883RL
|
Farnell | RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$1.7239 | Buy Now |
DISTI #
3121883
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.7239 / $2.3735 | Buy Now |
|
Win Source Electronics | IC REG BUCK ADJ 2A 11VQFN / Conv DC-DC 2.5V to 6V Synchronous Step Down Single-Out 0.8V to 6V 2A 11-Pin VQFN EP T/R | 42000 |
|
$1.1310 / $1.6960 | Buy Now |
Part Details for TPS62097RWKT
TPS62097RWKT CAD Models
TPS62097RWKT Part Data Attributes:
|
TPS62097RWKT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS62097RWKT
Texas Instruments
2-A Step Down Converter with Selectable Switching Frequency in HotRod package 11-VQFN-HR -40 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 6V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PXSS-N11 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 11 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 3.3 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SPECIAL SHAPE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2500 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for TPS62097RWKT
This table gives cross-reference parts and alternative options found for TPS62097RWKT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS62097RWKT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS62097RWKR | 2-A Step Down Converter with Selectable Switching Frequency in HotRod package 11-VQFN-HR -40 to 125 | Texas Instruments | TPS62097RWKT vs TPS62097RWKR |