-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Multimode 600kHz Synchronous Buck Converter with Adjustable Output 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS62101D-ND
|
DigiKey | IC REG BUCK ADJ 500MA 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
17398 In Stock |
|
$1.6600 | Buy Now |
DISTI #
296-10977-5-ND
|
DigiKey | IC REG BUCK ADJ 500MA 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.4867 / $3.0800 | Buy Now |
DISTI #
595-TPS62101D
|
Mouser Electronics | Switching Voltage Regulators Multimd 600kHz Sync Sync Buck Converter RoHS: Compliant | 0 |
|
$1.5400 / $3.0700 | Order Now |
|
Rochester Electronics | TPS62101 Multimode 600kHz Synchronous Buck Converter with Adjustable Output RoHS: Compliant Status: Active Min Qty: 1 | 17398 |
|
$1.4300 / $1.6800 | Buy Now |
|
Ameya Holding Limited | IC REG BUCK SYNC ADJ 0.5A 8SOIC | 908 |
|
RFQ | |
|
Chip1Cloud | MULTIMODE LOW POWER BUCK CONVERTER | IC REG BUCK ADJ 500MA 8SOIC | 16700 |
|
RFQ | |
|
Perfect Parts Corporation | 355 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS62101D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS62101D
Texas Instruments
Multimode 600kHz Synchronous Buck Converter with Adjustable Output 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8V TO 8V; ALSO OPERATES IN PFM CONTROL TECHNIQUE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 9 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 7.2 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Output Voltage-Max | 8 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 750 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TPS62101D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS62101D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS62101DG4 | Multimode 600kHz Synchronous Buck Converter with Adjustable Output 8-SOIC -40 to 85 | Texas Instruments | TPS62101D vs TPS62101DG4 |