-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Adjustable, 1.5-A, 17-V Vin Step-Down Converter in QFN-16 16-QFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-TPS62110RSARG4
|
Mouser Electronics | Switching Voltage Regulators Adj 1.5-A 17-V Vin Step-Down Converter RoHS: Compliant | 2174 |
|
$1.0500 / $2.3800 | Buy Now |
|
Quest Components | 2.4 A SWITCHING REGULATOR, 1100 kHz SWITCHING FREQ-MAX, PQCC16 | 96 |
|
$1.5750 / $3.1500 | Buy Now |
|
Win Source Electronics | 17-V, 1.5-A, SYNCHRONOUS STEP-DOWN CONVERTER | IC REG BUCK ADJ 1.5A 16QFN | 127000 |
|
$0.7540 / $1.1310 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS62110RSARG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS62110RSARG4
Texas Instruments
Adjustable, 1.5-A, 17-V Vin Step-Down Converter in QFN-16 16-QFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | GREEN, PLASTIC, QFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.2V TO 16V ; PFM MODE IS ALSO AVAILABLE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 17 V | |
Input Voltage-Min | 3.1 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.5 A | |
Output Voltage-Max | 16 V | |
Output Voltage-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1100 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for TPS62110RSARG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS62110RSARG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS62110RSATG4 | Adjustable, 1.5-A, 17-V Vin Step-Down Converter in QFN-16 16-QFN -40 to 85 | Texas Instruments | TPS62110RSARG4 vs TPS62110RSATG4 |
TPS62110RSAT | Adjustable, 1.5-A, 17-V Vin Step-Down Converter in QFN-16 16-QFN -40 to 85 | Texas Instruments | TPS62110RSARG4 vs TPS62110RSAT |
V62/07622-01XE | Enhanced Product 17 V, 1.5 A Synchronous Step-Down Converter 16-QFN -55 to 125 | Texas Instruments | TPS62110RSARG4 vs V62/07622-01XE |
TPS62110QRSARQ1 | Automotive 3V to 17V, 1.5A Buck Converter in QFN-16 package 16-QFN -40 to 125 | Texas Instruments | TPS62110RSARG4 vs TPS62110QRSARQ1 |
TPS62110MRSATEP | 2.4A SWITCHING REGULATOR, 1100kHz SWITCHING FREQ-MAX, PQCC16, PLASTIC, QFN-16 | Texas Instruments | TPS62110RSARG4 vs TPS62110MRSATEP |
TPS62110RSAR | Adjustable, 1.5-A, 17-V Vin Step-Down Converter in QFN-16 16-QFN -40 to 85 | Texas Instruments | TPS62110RSARG4 vs TPS62110RSAR |