-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
15V, 75mA, 96% efficiency Step-Down Converter with DCS-Control 8-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH8166
|
Newark | Buck, Adj, Sot23-8, Topology:Synchronous Buck (Step Down), Input Voltage Min:2V, Input Voltage Max:15V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Sot-23, No. Of Pins:8Pins, Output Current:75Ma, Output Voltage Min:1.2V, Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS62120DCNT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.5300 / $1.8400 | Buy Now |
DISTI #
296-32506-1-ND
|
DigiKey | IC REG BUCK ADJ 75MA SOT23-8 Min Qty: 1 Lead time: 12 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
3225 In Stock |
|
$0.6540 / $1.5400 | Buy Now |
DISTI #
595-TPS62120DCNT
|
Mouser Electronics | Switching Voltage Regulators 15V75mA96% Eff Step-Down Converter RoHS: Compliant | 4228 |
|
$0.6530 / $1.5400 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, VOLTAGE-MODE, 0.075A, 800KHZ SWITCHING FREQ-MAX, PDSO8 | 368 |
|
$26.7150 / $35.6200 | Buy Now |
|
Ameya Holding Limited | TPS62120DCNT 降压 开关稳压器, 75mA, 1.2 → 5.5 V, 0.8 MHz, 8针 SOT-23封装 | 303591 |
|
RFQ | |
|
Chip1Cloud | 15V, 75mA High Efficient Buck Converter | 7000 |
|
RFQ | |
|
Chips Pulse Industry Limited | SOT23-8 DC-DC Converters RoHS Purchase Online, Ship Immediately | 8 |
|
$5.7394 / $7.9417 | Buy Now |
DISTI #
3007422
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.5011 / $1.8101 | Buy Now |
|
LCSC | Step-down type Adjustable 1.2V5.5V 2V15V 75mA SOT-23-8 DC-DC Converters ROHS | 7 |
|
$0.7653 / $1.0589 | Buy Now |
|
Win Source Electronics | 15V, 75mA High Efficient Buck Converter | 262956 |
|
$0.5470 / $0.8200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS62120DCNT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS62120DCNT
Texas Instruments
15V, 75mA, 96% efficiency Step-Down Converter with DCS-Control 8-SOT-23 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 8 PIN | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN PFM CONTROL TECHNIQUE, OUTPUT VOLTAGE RANGE 1.2V TO 5.5V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 2 V | |
Input Voltage-Nom | 8 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.075 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSSOP8,.1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Nom (Vsup) | 8 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 800 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TPS62120DCNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS62120DCNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS62120DCN | SWITCHING REGULATOR, PDSO8, GREEN, PLASTIC, SOT-23, 8 PIN | Texas Instruments | TPS62120DCNT vs TPS62120DCN |
TPS62120DCNR | 15V, 75mA, 96% efficiency Step-Down Converter with DCS-Control 8-SOT-23 -40 to 85 | Texas Instruments | TPS62120DCNT vs TPS62120DCNR |