-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-V to 17-V, 3-A step-down converter with DCS-control in 3x3 QFN package 16-VQFN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AH7036
|
Newark | Ic, Sync Step Down, 2.5Mhz, Qfn-16, Topology:Synchronous Buck (Step Down), Input Voltage Min:3V, Input Voltage Max:17V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Qfn, No. Of Pins:16Pins, Output Current:3A, Output Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS62130ARGTT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 81 |
|
$2.8400 / $3.6800 | Buy Now |
DISTI #
296-36476-1-ND
|
DigiKey | IC REG BUCK ADJ 3A 16VQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11455 In Stock |
|
$1.3523 / $2.8000 | Buy Now |
DISTI #
595-TPS62130ARGTT
|
Mouser Electronics | Switching Voltage Regulators 3-17V 3A SD Cnvrtr RoHS: Compliant | 3072 |
|
$1.3500 / $2.7200 | Buy Now |
|
Bristol Electronics | 315 |
|
RFQ | ||
|
Ameya Holding Limited | QFN 16/3-17V 3A Step-Down Converter with DCS-Control | 2192 |
|
RFQ | |
|
Chips Pulse Industry Limited | QFN-16(3x3) DC-DC Converters ROHS Purchase Online, Ship Immediately | 50 |
|
$1.0715 / $1.5373 | Buy Now |
DISTI #
3121893
|
element14 Asia-Pacific | IC, SYNC STEP DOWN, 2.5MHZ, QFN-16 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 81 |
|
$1.7173 / $2.8548 | Buy Now |
DISTI #
3121893RL
|
element14 Asia-Pacific | IC, SYNC STEP DOWN, 2.5MHZ, QFN-16 RoHS: Compliant Min Qty: 100 Container: Reel | 81 |
|
$1.7173 / $2.0916 | Buy Now |
DISTI #
3121893
|
Farnell | IC, SYNC STEP DOWN, 2.5MHZ, QFN-16 RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Cut Tape | 81 |
|
$1.8232 / $3.0720 | Buy Now |
DISTI #
3121893RL
|
Farnell | IC, SYNC STEP DOWN, 2.5MHZ, QFN-16 RoHS: Compliant Min Qty: 100 Lead time: 40 Weeks, 1 Days Container: Reel | 81 |
|
$1.8232 / $1.9856 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS62130ARGTT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS62130ARGTT
Texas Instruments
3-V to 17-V, 3-A step-down converter with DCS-control in 3x3 QFN package 16-VQFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | QFN-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OPERATES IN ADJUSTABLE MODE FROM 0.9V TO 6V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT/VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 17 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 6 V | |
Output Voltage-Min | 0.9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2500 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPS62130ARGTT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS62130ARGTT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS62130ARGTR | 3-V to 17-V, 3-A step-down converter with DCS-control in 3x3 QFN package 16-VQFN -40 to 125 | Texas Instruments | TPS62130ARGTT vs TPS62130ARGTR |
TPS62130ARGT | SWITCHING REGULATOR | Texas Instruments | TPS62130ARGTT vs TPS62130ARGT |