-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
17-V Input, Step-down Converter With Low Power Mode Input for Intel SkyLake Platform 16-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS62134ARGTT-ND
|
DigiKey | IC REG BUCK PROG 0V 3.2A 16VQFN Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
1250 In Stock |
|
$1.3700 | Buy Now |
DISTI #
296-TPS62134ARGTTCT-ND
|
DigiKey | IC REG BUCK PROG 0V 3.2A 16VQFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
365 In Stock |
|
$1.2500 / $2.8400 | Buy Now |
DISTI #
595-TPS62134ARGTT
|
Mouser Electronics | Switching Voltage Regulators 17-V Input Step-Down Converter RoHS: Compliant | 0 |
|
$1.2400 / $2.8400 | Order Now |
|
Rochester Electronics | TPS62134A 17-V Input, Step-down Converter With Low Power Mode Input for Intel SkyLake Platform RoHS: Compliant Status: Active Min Qty: 1 | 1250 |
|
$1.1800 / $1.3900 | Buy Now |
|
Ameya Holding Limited | IC REG BUCK PROG 3.2A SYNC 16QFN | 26000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS62134ARGTT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS62134ARGTT
Texas Instruments
17-V Input, Step-down Converter With Low Power Mode Input for Intel SkyLake Platform 16-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | QFN-16 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | SELECTABLE FIXED OUTPUT VOLTAGE IS 0.7 TO 1.05V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 17 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.2 A | |
Output Voltage-Max | 0.975 V | |
Output Voltage-Min | 0.85 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPS62134ARGTT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS62134ARGTT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS62134CRGTT | 17-V Input, Step-down Converter with Low Power Mode Input for Intel SkyLake Platform 16-VQFN -40 to 85 | Texas Instruments | TPS62134ARGTT vs TPS62134CRGTT |
TPS62134DRGTR | 17-V Input, Step-down Converter with Low Power Mode Input for Intel SkyLake Platform 16-VQFN -40 to 85 | Texas Instruments | TPS62134ARGTT vs TPS62134DRGTR |
TPS62134DRGTT | 17-V Input, Step-down Converter with Low Power Mode Input for Intel SkyLake Platform 16-VQFN -40 to 85 | Texas Instruments | TPS62134ARGTT vs TPS62134DRGTT |
TPS62134ARGTR | 17-V Input, Step-down Converter With Low Power Mode Input for Intel SkyLake Platform 16-VQFN -40 to 85 | Texas Instruments | TPS62134ARGTT vs TPS62134ARGTR |
TPS62134BRGTR | 17-V Input, Step-down Converter with Low Power Mode Input for Intel SkyLake Platform 16-VQFN -40 to 85 | Texas Instruments | TPS62134ARGTT vs TPS62134BRGTR |