-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3V-17V 1A Step-Down Converters with DCS-Control™ 8-WSON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-43671-1-ND
|
DigiKey | IC REG BUCK 3.3V 1A 8WSON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
24584 In Stock |
|
$0.6270 / $1.6200 | Buy Now |
DISTI #
595-TPS62162DSGR
|
Mouser Electronics | Switching Voltage Regulators 3-17V 1A 3MHZ SD Converter RoHS: Compliant | 25329 |
|
$0.6100 / $1.6200 | Buy Now |
|
Bristol Electronics | 26973 |
|
RFQ | ||
|
Quest Components | SWITCHING REGULATOR, CURRENT-MODE, 1A, 2250KHZ SWITCHING FREQ-MAX, PDSO8 | 21578 |
|
$0.5475 / $1.8250 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, CURRENT-MODE, 1A, 2250KHZ SWITCHING FREQ-MAX, PDSO8 | 113 |
|
$0.9125 / $1.8250 | Buy Now |
|
Ameya Holding Limited | IC REG BUCK SYNC 3.3V 1A 8WSON | 22406 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC REG BUCK 3.3V 1A 8WSON | 3411 |
|
$0.4010 / $0.7834 | Buy Now |
|
Chips Pulse Industry Limited | 17V 1A WSON-8_2x2mm DC-DC Converters RoHS Purchase Online, Ship Immediately | 4093 |
|
$0.3683 / $0.5406 | Buy Now |
|
LCSC | Step-down type WSON-8-EP(2x2) DC-DC Converters ROHS | 3411 |
|
$0.4092 / $0.7994 | Buy Now |
|
Win Source Electronics | Conv DC-DC 3V to 17V Synchronous Step Down Single-Out 3.3V 1A 8-Pin WSON EP T/R / IC REG BUCK 3.3V 1A SYNC 8WSON | 414870 |
|
$0.5660 / $0.8490 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS62162DSGR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS62162DSGR
Texas Instruments
3V-17V 1A Step-Down Converters with DCS-Control™ 8-WSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | 2 X 2 MM, GREEN, PLASTIC, WSON-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN VOLT MODE AND PWM CTRL TECHNIQUE ALSO POSBL | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | HYSTERETIC CURRENT MODE | |
Input Voltage-Max | 17 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 3.3 V | |
Output Voltage-Min | 3.3 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2250 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for TPS62162DSGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS62162DSGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS62162DSGT | 3V-17V 1A Step-Down Converters with DCS-Control™ 8-WSON -40 to 125 | Texas Instruments | TPS62162DSGR vs TPS62162DSGT |
TPS62162QDSGTQ1 | 3V-17V 1A Automotive Step-Down Converters in 2x2SON 8-WSON -40 to 125 | Texas Instruments | TPS62162DSGR vs TPS62162QDSGTQ1 |