-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3V-17V 1A Step-Down Converters with DCS-Control™ 8-WSON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5989
|
Newark | Dc/Dc Conv, Sync Buck, 2.25Mhz, Wson-8, Topology:Synchronous Buck (Step Down), Input Voltage Min:3V, Input Voltage Max:17V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Wson, No. Of Pins:8Pins, Output Current:1A, Output Voltagerohs Compliant: Yes |TEXAS INSTRUMENTS TPS62163DSGR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.4000 / $1.8100 | Buy Now |
DISTI #
296-29898-1-ND
|
DigiKey | IC REG BUCK 5V 1A 8WSON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5189 In Stock |
|
$0.6270 / $1.6200 | Buy Now |
DISTI #
595-TPS62163DSGR
|
Mouser Electronics | Switching Voltage Regulators 3-17V 1A 3MHZ SD Converter RoHS: Compliant | 18824 |
|
$0.6260 / $1.6100 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, CURRENT-MODE, 1A, 2250KHZ SWITCHING FREQ-MAX, PDSO8 | 52800 |
|
$1.2536 / $3.3428 | Buy Now |
DISTI #
TPS62163DSGR
|
TME | IC: PMIC, DC/DC converter, Uin: 3÷17VDC, Uout: 5VDC, 1A, WSON8, Ch: 1 Min Qty: 1 | 0 |
|
$0.8700 / $1.3000 | RFQ |
|
Ameya Holding Limited | WSON 8/I°/3V-17V 1A Step-Down Converters with DCS-Control | 12587 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC REG BUCK 5V 1A 8WSON | 2773 |
|
$0.4125 / $0.7520 | Buy Now |
|
Chips Pulse Industry Limited | 17V 1A WSON-8_2x2mm DC-DC Converters RoHS Purchase Online, Ship Immediately | 3327 |
|
$0.3788 / $0.4907 | Buy Now |
DISTI #
3007436
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.4825 / $1.7687 | Buy Now |
|
LCSC | Step-down type Fixed 5V 1A 3V17V WSON-8-EP(2x2) DC-DC Converters ROHS | 2773 |
|
$0.4209 / $0.7673 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS62163DSGR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS62163DSGR
Texas Instruments
3V-17V 1A Step-Down Converters with DCS-Control™ 8-WSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | 2 X 2 MM, GREEN, PLASTIC, WSON-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN VOLT MODE AND PWM CTRL TECHNIQUE ALSO POSBL | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | HYSTERETIC CURRENT MODE | |
Input Voltage-Max | 17 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 5 V | |
Output Voltage-Min | 5 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2250 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for TPS62163DSGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS62163DSGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS62163DSGT | 3V-17V 1A Step-Down Converters with DCS-Control™ 8-WSON -40 to 125 | Texas Instruments | TPS62163DSGR vs TPS62163DSGT |
TPS62163DSG | IC 2.45 A SWITCHING REGULATOR, PDSO8, 2 X 2 MM, PLASTIC, WSON-8, Switching Regulator or Controller | Texas Instruments | TPS62163DSGR vs TPS62163DSG |