-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
28V, 0.5A Step-Down Converter with SNOOZE Mode 10-WSON -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS62177DQCT by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5997
|
Newark | Dc-Dc Conv, Buck, 1Mhz, 0.5A, Wson-10, Topology:Synchronous Buck (Step Down), Input Voltage Min:4.75V, Input Voltage Max:28V, Dc/Dc Converter Ic Case:Wson, No. Of Pins:10Pins, Output Current:500Ma, Output Voltage Nom.:3.3V, Rohs Compliant: Yes |Texas Instruments TPS62177DQCT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.8300 / $2.3700 | Buy Now |
|
Bristol Electronics | 215 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 41 |
|
$1.1250 / $1.8000 | Buy Now |
DISTI #
TPS62177DQCT
|
TME | PMIC, DC/DC converter, Uin: 4.75÷28VDC, Uout: 3.3VDC, 0.5A, WSON10 Min Qty: 1 | 1451 |
|
$0.7600 / $1.6300 | Buy Now |
DISTI #
C1S746203379326
|
Chip One Stop | Conv DC-DC 4.75V to 28V Synchronous Step Down Single-Out 3.3V 0.5A 10-Pin WSON EP T/R RoHS: Compliant Container: Cut Tape | 498 |
|
$0.7950 / $1.4200 | Buy Now |
|
Chip-Germany GmbH | RoHS: Not Compliant | 2500 |
|
RFQ | |
|
Win Source Electronics | 28V, 0.5A Step-Down Converter with Sleep Mode | 52810 |
|
$0.4732 / $0.6112 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS62177DQCT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS62177DQCT
Texas Instruments
28V, 0.5A Step-Down Converter with SNOOZE Mode 10-WSON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WSON-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT/VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 4.7 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Output Voltage-Max | 3.3 V | |
Output Voltage-Min | 3.3 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.08,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for TPS62177DQCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS62177DQCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS62177DQC | Texas Instruments | Check for Price | IC SWITCHING REGULATOR, Switching Regulator or Controller | TPS62177DQCT vs TPS62177DQC |