Part Details for TPS62204DBVT by Amphenol Positronic
Overview of TPS62204DBVT by Amphenol Positronic
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPS62204DBVT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NTEMALL | Conv DC-DC 2.5V to 6V Synchronous Step Down Single-Out 1.6V 0.3A 5-Pin SOT-23 T/R | 8403 |
|
$0.4833 / $0.5351 | Buy Now |