-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.25MHz 300mA Step-Down Converter in 2x2mm SON/TSOT23 Package 6-WSON -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH5211
|
Newark | Dc/Dc Conv, Sync Buck, 2.5Mhz, Son-6, Topology:Synchronous Buck (Step Down), Input Voltage Min:2V, Input Voltage Max:6V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Son, No. Of Pins:6Pins, Output Current:300Ma, Output Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS62240DRVT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.4000 / $1.6900 | Buy Now |
DISTI #
296-22467-1-ND
|
DigiKey | IC REG BUCK ADJ 300MA 6WSON Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14493 In Stock |
|
$0.6141 / $1.5800 | Buy Now |
DISTI #
595-TPS62240DRVT
|
Mouser Electronics | Switching Voltage Regulators 2.25MHz 300mA Step- Down Converter RoHS: Compliant | 10431 |
|
$0.6140 / $1.5800 | Buy Now |
|
Bristol Electronics | 1082 |
|
RFQ | ||
|
Rochester Electronics | TPS62240 2.25MHz 300mA Step-Down Converter in 2x2mm SON/TSOT23 Package RoHS: Compliant Status: Active Min Qty: 1 | 11 |
|
$0.5888 / $0.6927 | Buy Now |
|
Ameya Holding Limited | SON 6/I°/2.25MHZ 300MA STEP-DOWN CONVERTER IN 2X2MM | 71786 |
|
RFQ | |
|
Chip1Cloud | IC REG BUCK ADJ 0.3A SYNC 6SON | 2500 |
|
RFQ | |
DISTI #
C1S746201620749
|
Chip1Stop | Conv DC-DC 2V to 6V Synchronous Step Down Single-Out 0.6V to 6V 0.3A 6-Pin WSON EP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 240 |
|
$0.6030 / $0.9330 | Buy Now |
DISTI #
3121918
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.3870 / $1.8444 | Buy Now |
DISTI #
3121918RL
|
Farnell | RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$1.1330 / $1.2167 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS62240DRVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS62240DRVT
Texas Instruments
2.25MHz 300mA Step-Down Converter in 2x2mm SON/TSOT23 Package 6-WSON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | HVSON, | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | PFM CONTROL TECHNIQUE ALSO AVAILABLE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.3 A | |
Output Voltage-Max | 6 V | |
Output Voltage-Min | 0.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2500 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for TPS62240DRVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS62240DRVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS62240DRV | IC 0.3 A SWITCHING REGULATOR, 2500 kHz SWITCHING FREQ-MAX, PDSO6, 2 X 2 MM, 0.80 MM HEIGHT, PLASTIC, SON-6, Switching Regulator or Controller | Texas Instruments | TPS62240DRVT vs TPS62240DRV |
TPS62240DRVRG4 | 2.25MHz 300mA Step-Down Converter in 2x2mm SON/TSOT23 Package 6-WSON -40 to 85 | Texas Instruments | TPS62240DRVT vs TPS62240DRVRG4 |
TPS62240DRVTG4 | 2.25MHz 300mA Step-Down Converter in 2x2mm SON/TSOT23 Package 6-WSON -40 to 85 | Texas Instruments | TPS62240DRVT vs TPS62240DRVTG4 |