Part Details for TPS62355DRCR by Texas Instruments
Overview of TPS62355DRCR by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPS62355DRCR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS62355DRCR-ND
|
DigiKey | IC REG BUCK ADJ 800MA 10VSON Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
9833 In Stock |
|
$0.8200 | Buy Now |
DISTI #
296-22677-1-ND
|
DigiKey | IC REG BUCK ADJ 800MA 10VSON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7497 / $1.7000 | Buy Now |
DISTI #
595-TPS62355DRCR
|
Mouser Electronics | Switching Voltage Regulators Adj 800mA 3MHz Buck Converter RoHS: Compliant | 0 |
|
$0.6980 / $0.7360 | Order Now |
DISTI #
J56:1989_00142042
|
Arrow Electronics | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 0.75V to 1.5375V 0.8A 10-Pin VSON EP T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2312 | Europe - 3000 |
|
$0.6964 / $0.7339 | Buy Now |
DISTI #
V72:2272_07420407
|
Arrow Electronics | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 0.75V to 1.5375V 0.8A 10-Pin VSON EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1614 Container: Cut Strips | Americas - 8 |
|
$0.1495 | Buy Now |
|
Rochester Electronics | TPS62355 1A, 3MHz Buck Converter with I2C for Dynamic Voltage Scaling RoHS: Compliant Status: Active Min Qty: 1 | 9833 |
|
$0.7078 / $0.8327 | Buy Now |
|
Ameya Holding Limited | IC REG BUCK SYNC ADJ 0.8A 10SON | 107096 |
|
RFQ | |
|
Chip1Cloud | IC REG BUCK ADJ/PROG 0.8A 10SON | 19888 |
|
RFQ | |
|
Chips Pulse Industry Limited | DFN-10-EP(3x3) DC-DC Converters ROHS Purchase Online, Ship Immediately | 120 |
|
$1.3037 / $1.5951 | Buy Now |
|
LCSC | VSON-10-EP(3x3) DC-DC Converters ROHS | 100 |
|
$1.4486 / $2.2720 | Buy Now |
Part Details for TPS62355DRCR
TPS62355DRCR CAD Models
TPS62355DRCR Part Data Attributes
|
TPS62355DRCR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS62355DRCR
Texas Instruments
1A, 3MHz Buck Converter with I<sup>2</sup>C for Dynamic Voltage Scaling 10-VSON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | 3 X 3 MM, GREEN, PLASTIC, SON-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.75V TO 1.5375V; ALSO HAS PFM CONTROL TECHNIQUE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.8 A | |
Output Voltage-Max | 1.5375 V | |
Output Voltage-Min | 0.75 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 3350 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
Alternate Parts for TPS62355DRCR
This table gives cross-reference parts and alternative options found for TPS62355DRCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS62355DRCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS62355DRCT | 1.6A SWITCHING REGULATOR, 3350kHz SWITCHING FREQ-MAX, PDSO10, 3 X 3 MM, PLASTIC, SON-10 | Texas Instruments | TPS62355DRCR vs TPS62355DRCT |
TPS62355DRC | 1.6A SWITCHING REGULATOR, 3350kHz SWITCHING FREQ-MAX, PDSO10, 3 X 3 MM, PLASTIC, SON-10 | Texas Instruments | TPS62355DRCR vs TPS62355DRC |