Part Details for TPS62410DRCR by Amphenol Positronic
Overview of TPS62410DRCR by Amphenol Positronic
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPS62410DRCR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NTEMALL | Conv DC-DC 2.5V to 6V Synchronous Step Down Dual-Out 0.6V to 6V 0.8A/0.8A 10-Pin VSON EP T/R | 5537 |
|
$0.2970 / $0.3288 | Buy Now |