Part Details for TPS62601YFFT by Texas Instruments
Overview of TPS62601YFFT by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPS62601YFFT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS62601YFFT-ND
|
DigiKey | IC REG BUCK 1.8V 500MA 6DSBGA Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
21792 In Stock |
|
$1.9800 | Buy Now |
DISTI #
296-TPS62601YFFTCT-ND
|
DigiKey | IC REG BUCK 1.8V 500MA 6DSBGA Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
358 In Stock |
|
$1.8350 / $3.6600 | Buy Now |
DISTI #
595-TPS62601YFFT
|
Mouser Electronics | Switching Voltage Regulators 500-mA 6-MHz Synch Step-Down Converter RoHS: Compliant | 0 |
|
$1.8300 / $3.6600 | Order Now |
|
Rochester Electronics | TPS62601 500-mA, 6-MHz Synchronous Step-Down Converter in Chip Scale Packaging RoHS: Compliant Status: Active Min Qty: 1 | 21792 |
|
$1.6900 / $1.9900 | Buy Now |
|
Ameya Holding Limited | IC REG BCK 1.8V 0.5A SYNC 6DSBGA | 19500 |
|
RFQ | |
|
Chip1Cloud | IC REG BCK 1.8V 0.5A SYNC 6DSBGA | 3000 |
|
RFQ |
Part Details for TPS62601YFFT
TPS62601YFFT CAD Models
TPS62601YFFT Part Data Attributes
|
TPS62601YFFT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS62601YFFT
Texas Instruments
500-mA, 6-MHz Synchronous Step-Down Converter in Chip Scale Packaging 6-DSBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | GREEN, DSBGA-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | PFM CONTROL TECHNIQUE IS ALSO POSSIBLE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.3 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PBGA-B6 | |
JESD-609 Code | e1 | |
Length | 1.29 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Output Voltage-Max | 1.8 V | |
Output Voltage-Min | 1.8 V | |
Output Voltage-Nom | 1.83 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.625 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 6600 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 0.916 mm |
Alternate Parts for TPS62601YFFT
This table gives cross-reference parts and alternative options found for TPS62601YFFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS62601YFFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS62601YFFR | 500-mA, 6-MHz Synchronous Step-Down Converter in Chip Scale Packaging 6-DSBGA -40 to 85 | Texas Instruments | TPS62601YFFT vs TPS62601YFFR |
TPS62601YFF | 1.1A SWITCHING REGULATOR, 6600kHz SWITCHING FREQ-MAX, PBGA6, DSBGA-6 | Texas Instruments | TPS62601YFFT vs TPS62601YFF |