Power Circuits
TPS62698YFDT
Texas Instruments
Description: 800-mA, 3-MHz High-Efficiency Step-Down Converter. 3.0V fixed Output voltage. 6-DSBGA -40 to 85

Overview of TPS62698YFDT by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
TPS62698YFDT Texas Instruments 800-mA, 3-MHz High-Efficiency Step-Down Converter. 3.0V fixed Output voltage. 6-DSBGA -40 to 85

Price & Stock for TPS62698YFDT by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-TPS62698YFDT-296-ND
DigiKey IC REG BUCK 3V 800MA 6DSBGA Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 2500
In Stock
  • 373 $0.8000
$0.8000 Buy Now
DISTI # 296-TPS62698YFDTCT-ND
DigiKey IC REG BUCK 3V 800MA 6DSBGA Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 767
In Stock
  • 1 $1.7700
  • 10 $1.2510
  • 25 $1.1216
  • 100 $0.9792
  • 250 $0.9112
  • 500 $0.8703
  • 750 $0.8498
  • 1,250 $0.8270
  • 1,750 $0.8137
  • 2,500 $0.8009
  • 6,250 $0.7734
  • 12,500 $0.7568
$0.7568 / $1.7700 Buy Now
DISTI # 595-TPS62698YFDT
Mouser Electronics Switching Voltage Regulators 800mA 3MHz Hi-Eff SD Cnvtr RoHS: Compliant 989
  • 1 $1.6600
  • 10 $1.4100
  • 100 $1.2000
  • 250 $1.0800
  • 500 $0.9840
  • 1,000 $0.8150
  • 2,500 $0.7590
  • 5,000 $0.7310
  • 10,000 $0.7030
$0.7030 / $1.6600 Buy Now
Rochester Electronics TPS62698 800-mA, 3-MHz High-Efficiency Step-Down Converter. 3.0V fixed Output voltage. RoHS: Compliant Status: Active Min Qty: 1 2500
  • 1 $0.8123
  • 25 $0.7961
  • 100 $0.7636
  • 500 $0.7311
  • 1,000 $0.6905
$0.6905 / $0.8123 Buy Now

CAD Models for TPS62698YFDT by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TPS62698YFDT by Texas Instruments

TPS62698YFDT
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
DSBGA-6
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
ALSO OPERATES IN PFM CONTROL TECHNIQUE
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
4.8 V
Input Voltage-Min
2.3 V
Input Voltage-Nom
3.6 V
JESD-30 Code
R-XBGA-B6
JESD-609 Code
e1
Length
1.3 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
6
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.8 A
Output Voltage-Max
3 V
Output Voltage-Min
3 V
Output Voltage-Nom
3 V
Package Body Material
UNSPECIFIED
Package Code
VFBGA
Package Equivalence Code
BGA6,2X3,16
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Seated Height-Max
0.4 mm
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
3000 kHz
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
BALL
Terminal Pitch
0.4 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
0.926 mm
Want to compare parts?
  1. TPS62698YFDT
    Texas Instruments
    800-mA, 3-MHz High-Efficiency Step-Down Converter. 3.0V fixed Output voltage. 6-DSBGA -40 to 85
    VS

Alternate Parts for TPS62698YFDT

This table gives cross-reference parts and alternative options found for TPS62698YFDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS62698YFDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TPS62692YFDR SWITCHING REGULATOR Texas Instruments TPS62698YFDT vs TPS62692YFDR
TPS826970SIPR 800-mA, High-Efficiency MicroSiP™ Step-Down Converter (Profile <1mm) 8-uSiP -40 to 85 Texas Instruments TPS62698YFDT vs TPS826970SIPR
TPS62698YFD SWITCHING REGULATOR Texas Instruments TPS62698YFDT vs TPS62698YFD
TPS82692SIP IC SWITCHING REGULATOR, Switching Regulator or Controller Texas Instruments TPS62698YFDT vs TPS82692SIP
TPS826970SIPT 800-mA, High-Efficiency MicroSiP™ Step-Down Converter (Profile <1mm) 8-uSiP -40 to 85 Texas Instruments TPS62698YFDT vs TPS826970SIPT
TPS82693SIPR 800-mA, High-Efficiency MicroSiP Step-Down Converter (Profile <1mm). Vout=2.85V with Spread Spectrum 8-uSiP -40 to 85 Texas Instruments TPS62698YFDT vs TPS82693SIPR
TPS62698YFDR 800-mA, 3-MHz High-Efficiency Step-Down Converter. 3.0V fixed Output voltage. 6-DSBGA -40 to 85 Texas Instruments TPS62698YFDT vs TPS62698YFDR
TPS62693YFDR 800-mA, 3-MHz High-Efficiency Step-Down Converter, TPS6269x 6-DSBGA -40 to 85 Texas Instruments TPS62698YFDT vs TPS62693YFDR
TPS82694SIP IC SWITCHING REGULATOR, Switching Regulator or Controller Texas Instruments TPS62698YFDT vs TPS82694SIP
TPS62694YFDT SWITCHING REGULATOR Texas Instruments TPS62698YFDT vs TPS62694YFDT

Related Parts for TPS62698YFDT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS62698YFDT by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS62698YFDT by Texas Instruments

Select Manufacturer
Which Manufacturer of TPS62698YFDT would you like to use for your alert(s)?
  • Please alert me when TPS62698YFDT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPS62698YFDT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS62698YFDT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPS62698YFDT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS62698YFDT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS62698YFDT by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: