Part Details for TPS62730DRYT by Texas Instruments
Overview of TPS62730DRYT by Texas Instruments
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPS62730DRYT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH5319
|
Newark | Ic, Dcdc Conv, Stp-Dn, Sync Lp, 6Son, Topology:Synchronous Buck (Step Down), Input Voltage Min:1.9V, Input Voltage Max:3.9V, Dc/Dc Converter Ic Case:Son, No. Of Pins:6Pins, Output Current:100Ma, Output Voltage Nom.:2.1V, Switching Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS62730DRYT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 121 |
|
$1.5000 / $1.8000 | Buy Now |
DISTI #
296-28820-1-ND
|
DigiKey | IC REG CONV BLUETOOTH 1OUT 6SON Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4646 In Stock |
|
$0.6451 / $1.5200 | Buy Now |
DISTI #
595-TPS62730DRYT
|
Mouser Electronics | Switching Voltage Regulators Step Down Converter RoHS: Compliant | 184 |
|
$0.6230 / $1.2800 | Buy Now |
DISTI #
V72:2272_07420526
|
Arrow Electronics | Conv DC-DC 1.9V to 3.9V Synchronous Step Down Single-Out 2.1V 0.1A 6-Pin USON T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2224 Container: Cut Strips | Americas - 44 |
|
$0.6553 / $0.6776 | Buy Now |
DISTI #
62361653
|
Verical | Conv DC-DC 1.9V to 3.9V Synchronous Step Down Single-Out 2.1V 0.1A 6-Pin USON T/R RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2224 | Americas - 44 |
|
$0.6553 / $0.6776 | Buy Now |
|
Bristol Electronics | 574 |
|
RFQ | ||
|
Quest Components | SWITCHING REGULATOR, CURRENT-MODE, 3000KHZ SWITCHING FREQ-MAX, PDSO6 | 48 |
|
$1.2095 / $2.4190 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, CURRENT-MODE, 3000KHZ SWITCHING FREQ-MAX, PDSO6 (Also Known As: TPS62730DRYTG4) | 48 |
|
$1.2095 / $2.4190 | Buy Now |
|
Ameya Holding Limited | TPS62730DRYT 降压控制器 直流-直流转换器, 100mA, 2.1 V, 3 MHz, 6针 SON封装 | 150741 |
|
RFQ | |
|
Chip1Cloud | IC DCDC CONV STP-DN SYNC LP 6SON | 6150 |
|
RFQ |
Part Details for TPS62730DRYT
TPS62730DRYT CAD Models
TPS62730DRYT Part Data Attributes
|
TPS62730DRYT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS62730DRYT
Texas Instruments
Step Down Converter with Bypass Mode for Ultra Low Power Wireless Applications 6-SON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | SON-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | PFM AND PWM CONTROL TECHNIQUE ALSO POSSIBLE AND ALSO OPERATES IN VOLTAGE MODE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | HYSTERETIC CURRENT MODE | |
Input Voltage-Max | 3.9 V | |
Input Voltage-Min | 1.9 V | |
Input Voltage-Nom | 3 V | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.45 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Max | 2.1 V | |
Output Voltage-Min | 2.1 V | |
Output Voltage-Nom | 2.1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.04,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 3000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
Alternate Parts for TPS62730DRYT
This table gives cross-reference parts and alternative options found for TPS62730DRYT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS62730DRYT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS62734DRY | SWITCHING REGULATOR, 3000kHz SWITCHING FREQ-MAX, PDSO6, 1 X 1.50 MM, 0.60 MM HEIGHT, PLASTIC, MO-287UFAD, SON-6 | Texas Instruments | TPS62730DRYT vs TPS62734DRY |
TPS62734DRYT | SWITCHING REGULATOR, 3000kHz SWITCHING FREQ-MAX, PDSO6, 1 X 1.50 MM, 0.60 MM HEIGHT, PLASTIC, MO-287UFAD, SON-6 | Texas Instruments | TPS62730DRYT vs TPS62734DRYT |
TPS62730DRYR | Step Down Converter with Bypass Mode for Ultra Low Power Wireless Applications 6-SON -40 to 85 | Texas Instruments | TPS62730DRYT vs TPS62730DRYR |
TPS62735DRYT | IC SWITCHING REGULATOR, 3000 kHz SWITCHING FREQ-MAX, PDSO6, 1 X 1.50 MM, 0.60 MM HEIGHT, PLASTIC, MO-287UFAD, SON-6, Switching Regulator or Controller | Texas Instruments | TPS62730DRYT vs TPS62735DRYT |