Part Details for TPS62736RGYT by Texas Instruments
Overview of TPS62736RGYT by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPS62736RGYT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74W0865
|
Newark | Dc-Dc Converter, Buck, Adjustable, 2Mhz, Vqfn-14, Topology:Buck (Step Down), Input Voltage Min:2V, Input Voltage Max:5.5V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Vqfn, No. Of Pins:14Pins, Output Current:50Ma Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS62736RGYT Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.0600 | Buy Now |
DISTI #
296-35794-1-ND
|
DigiKey | IC REG BUCK PROG 50MA 14VQFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9165 In Stock |
|
$3.1030 / $6.1800 | Buy Now |
DISTI #
2156-TPS62736RGYT-ND
|
DigiKey | IC REG BUCK PROG 50MA 14VQFN Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
250 In Stock |
|
$3.3400 | Buy Now |
DISTI #
595-TPS62736RGYT
|
Mouser Electronics | Switching Voltage Regulators Hi Eff Nanopower Buck Cnvtr RoHS: Compliant | 399 |
|
$3.1000 / $6.1800 | Buy Now |
|
Bristol Electronics | 25894 |
|
RFQ | ||
|
Rochester Electronics | TPS62736 High Efficiency Nanopower Buck Converter with 50mA Load Capability, Step-Down RoHS: Compliant Status: Active Min Qty: 1 | 250 |
|
$2.8600 / $3.3700 | Buy Now |
|
Ameya Holding Limited | TPS62736RGYT 降压 开关稳压器, 50mA, 可调输出, 1.3 → 5 V, 2 MHz, 14针 VQFN封装 | 3675 |
|
RFQ | |
DISTI #
2455697
|
Farnell | RoHS: Compliant Min Qty: 500 Container: Each | 0 |
|
$2.3758 | Buy Now |
DISTI #
2322052RL
|
Farnell | RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$2.0094 | Buy Now |
DISTI #
2322052
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$2.0094 / $2.9824 | Buy Now |
Part Details for TPS62736RGYT
TPS62736RGYT CAD Models
TPS62736RGYT Part Data Attributes
|
TPS62736RGYT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS62736RGYT
Texas Instruments
High Efficiency Nanopower Buck Converter with 50mA Load Capability | Step-Down 14-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Technique | HYSTERETIC CURRENT MODE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | S-PQCC-N14 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.05 A | |
Output Voltage-Max | 5.3 V | |
Output Voltage-Min | 1.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switching Frequency-Max | 2000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for TPS62736RGYT
This table gives cross-reference parts and alternative options found for TPS62736RGYT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS62736RGYT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS62736RGYR | High Efficiency Nanopower Buck Converter with 50mA Load Capability | Step-Down 14-VQFN -40 to 85 | Texas Instruments | TPS62736RGYT vs TPS62736RGYR |