TPS62873Z0WRXSR
Texas Instruments
Description: 6-V, 15-A, stackable, synchronous buck converter 16-VQFN-FCRLF -40 to 125

Overview of TPS62873Z0WRXSR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for TPS62873Z0WRXSR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-TPS62873Z0WRXSRCT-ND
DigiKey IC REG BUCK PRG 0.4V 15A 16VQFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) Temporarily Out of Stock
  • 1 $4.4300
  • 3,000 $2.1927
$2.1927 / $4.4300 Buy Now
DISTI # 595-TPS62873Z0WRXSR
Mouser Electronics Switching Voltage Regulators 6-V, 15-A, stackable, synchronous buck converter 16-VQFN-FCRLF -40 to 125 RoHS: Compliant 2823
  • 1 $4.2300
  • 10 $3.8000
  • 100 $3.1200
  • 250 $2.9600
  • 500 $2.6500
  • 1,000 $2.3700
  • 3,000 $2.0000
$2.0000 / $4.2300 Buy Now

CAD Models for TPS62873Z0WRXSR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TPS62873Z0WRXSR by Texas Instruments

TPS62873Z0WRXSR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
VQFN-FCRLF, 16 PIN
Reach Compliance Code
compliant
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
SWITCHING REGULATOR
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
6 V
Input Voltage-Min
2.7 V
Input Voltage-Nom
3.3 V
JESD-30 Code
R-PQCC-N16
JESD-609 Code
e4
Length
3.5 mm
Moisture Sensitivity Level
2
Number of Functions
1
Number of Outputs
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
15 A
Output Voltage-Max
3.35 V
Output Voltage-Min
0.4 V
Package Body Material
PLASTIC/EPOXY
Package Code
HQCCN
Package Equivalence Code
LCC16,.1X.14,20
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.05 mm
Supply Current-Max (Isup)
3 mA
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
3300 kHz
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
2.5 mm
Want to compare parts?
  1. TPS62873Z0WRXSR
    Texas Instruments
    6-V, 15-A, stackable, synchronous buck converter 16-VQFN-FCRLF -40 to 125
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS62873Z0WRXSR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS62873Z0WRXSR by Texas Instruments

Select Manufacturer
Which Manufacturer of TPS62873Z0WRXSR would you like to use for your alert(s)?
  • Please alert me when TPS62873Z0WRXSR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPS62873Z0WRXSR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS62873Z0WRXSR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPS62873Z0WRXSR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS62873Z0WRXSR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS62873Z0WRXSR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: