-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Efficiency Single Inductor Buck-Boost Converter with 4A Switch 14-VSON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1191 |
|
RFQ | ||
DISTI #
TPS63020DSJR
|
TME | PMIC, DC/DC converter, Uin: 1.8÷5.5VDC, Uout: 1.2÷5.5VDC, 2A, SMD Min Qty: 1 | 0 |
|
$1.9700 / $2.9600 | RFQ |
|
Ameya Holding Limited | IC REG BUCK BST SYNC ADJ 14VSON | 3170 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 13181 |
|
RFQ | |
DISTI #
C1S746201497877
|
Chip1Stop | Conv DC-DC 1.8V to 5.5V Non-Inv/Inv/Step Up/Step Down Single-Out 1.2V to 5.5V 3A 14-Pin VSON EP T/R RoHS: Compliant Container: Cut Tape | 2862 |
|
$1.2000 / $1.2300 | Buy Now |
|
CHIPMALL.COM LIMITED | IC REG BCK BST ADJ 3.5A 14VSON | 8649 |
|
$0.3619 / $0.5808 | Buy Now |
|
CHIPMALL.COM LIMITED | Package/Enclosure14-VFDFN | 167 |
|
$0.4886 / $0.5856 | Buy Now |
|
LCSC | Boost type Adjustable 1.2V5.5V 1.8V5.5V 3.5A VSON-14-EP(3x4) DC-DC Converters ROHS | 8670 |
|
$0.3770 / $0.6050 | Buy Now |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 | 11080 |
|
$0.5000 / $0.6200 | Buy Now |
|
Win Source Electronics | IC REG BUCK BST ADJ 3.5A 14VSON | 60005 |
|
$0.3772 / $0.4871 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS63020DSJR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS63020DSJR
Texas Instruments
High Efficiency Single Inductor Buck-Boost Converter with 4A Switch 14-VSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | 3 X 4 MM, GREEN, PLASTIC, VSON-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.2 V TO 5.5 V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.8 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PDSO-N14 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC14,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 2600 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPS63020DSJR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS63020DSJR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS63020DSJT | Texas Instruments | $4.5945 | High Efficiency Single Inductor Buck-Boost Converter with 4A Switch 14-VSON -40 to 125 | TPS63020DSJR vs TPS63020DSJT |
TPS63020DSJ | Texas Instruments | Check for Price | 4.5A SWITCHING REGULATOR, 2600kHz SWITCHING FREQ-MAX, PDSO14, 3 X 4 MM, PLASTIC QFN-14 | TPS63020DSJR vs TPS63020DSJ |
TPS63020QDSJRQ1 | Texas Instruments | $1.8222 | High Efficiency Automotive Single Inductor Buck-Boost Converter with 4A Switch 14-VSON -40 to 125 | TPS63020DSJR vs TPS63020QDSJRQ1 |
TPS63806YFFR | Texas Instruments | Check for Price | 2.5-A high-efficient buck-boost converter with optimized load step response in tiny WCSP 15-DSBGA -40 to 125 | TPS63020DSJR vs TPS63806YFFR |
TPS63805YFFR | Texas Instruments | Check for Price | 2-A, high-efficient, 11-µA quiescent current buck-boost converter with tiny solution size 15-DSBGA -40 to 125 | TPS63020DSJR vs TPS63805YFFR |
TPS63807YFFR | Texas Instruments | Check for Price | 2A,11-uA quiescent current buck-boost converter 15-DSBGA -40 to 125 | TPS63020DSJR vs TPS63807YFFR |
MAX77813EWP33+T | Analog Devices Inc | Check for Price | 5.5V Input, 2A, High-Efficiency Buck-Boost Converter, 20-WLCSP-N/A, 20 Pins, -40 to 85C | TPS63020DSJR vs MAX77813EWP33+T |
MAX77813EWP33+T | Maxim Integrated Products | Check for Price | Switching Regulator, | TPS63020DSJR vs MAX77813EWP33+T |
TPS63805YFFT | Texas Instruments | Check for Price | 2-A, high-efficient, 11-µA quiescent current buck-boost converter with tiny solution size 15-DSBGA -40 to 125 | TPS63020DSJR vs TPS63805YFFT |