-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Efficiency Single Inductor Buck-Boost Converter with 4A Switch 14-VSON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS63020DSJT by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH6015
|
Newark | Ic, Buck-Boost Conv, 2.4Mhz, Vson-14, Topology:Buck-Boost, Input Voltage Min:1.8V, Input Voltage Max:5.5V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Vson, No. Of Pins:14Pins, Output Current:4A, Output Voltage Min:1.2V, Rohs Compliant: Yes |Texas Instruments TPS63020DSJT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 213 |
|
$4.6400 / $5.5700 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
DISTI #
TPS63020DSJT
|
TME | PMIC, DC/DC converter, Uin: 1.8÷5.5VDC, Uout: 1.2÷5.5VDC, 2A, SMD Min Qty: 1 | 73 |
|
$2.7600 / $4.2100 | Buy Now |
DISTI #
SMC-TPS63020DSJT
|
Sensible Micro Corporation | Ic, Buck-Boost Converter, High Efficiency, 4A Sw RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1040 Container: Tape & Reel | 52 |
|
$3.8610 / $4.1828 | RFQ |
DISTI #
C1S746202057393
|
Chip1Stop | Conv DC-DC 1.8V to 5.5V Non-Inv/Inv/Step Up/Step Down Single-Out 1.2V to 5.5V 3A 14-Pin VSON EP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 324 |
|
$1.7300 / $2.8900 | Buy Now |
|
LCSC | Boost type 1.8V5.5V 2A VSON-14-EP(3x4) DC-DC Converters ROHS | 6 |
|
$0.4351 / $0.8447 | Buy Now |
|
Win Source Electronics | IC REG BUCK BST ADJ 3.5A 14VSON | 60018 |
|
$0.4350 / $0.5620 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS63020DSJT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS63020DSJT
Texas Instruments
High Efficiency Single Inductor Buck-Boost Converter with 4A Switch 14-VSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | 3 X 4 MM, GREEN, PLASTIC, VSON-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.2 V TO 5.5 V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.8 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PDSO-N14 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC14,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 2600 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPS63020DSJT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS63020DSJT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS63020QDSJTQ1 | Texas Instruments | $1.7662 | High Efficiency Automotive Single Inductor Buck-Boost Converter with 4A Switch 14-VSON -40 to 125 | TPS63020DSJT vs TPS63020QDSJTQ1 |
TPS63020DSJR | Texas Instruments | $2.0240 | High Efficiency Single Inductor Buck-Boost Converter with 4A Switch 14-VSON -40 to 125 | TPS63020DSJT vs TPS63020DSJR |
TPS63020QDSJRQ1 | Texas Instruments | $1.8222 | High Efficiency Automotive Single Inductor Buck-Boost Converter with 4A Switch 14-VSON -40 to 125 | TPS63020DSJT vs TPS63020QDSJRQ1 |
TPS63805YFFT | Texas Instruments | Check for Price | 2-A, high-efficient, 11-µA quiescent current buck-boost converter with tiny solution size 15-DSBGA -40 to 125 | TPS63020DSJT vs TPS63805YFFT |
MAX77813EWP33+T | Maxim Integrated Products | Check for Price | Switching Regulator, | TPS63020DSJT vs MAX77813EWP33+T |
TPS63020DSJ | Texas Instruments | Check for Price | 4.5A SWITCHING REGULATOR, 2600kHz SWITCHING FREQ-MAX, PDSO14, 3 X 4 MM, PLASTIC QFN-14 | TPS63020DSJT vs TPS63020DSJ |
TPS63807YFFR | Texas Instruments | Check for Price | 2A,11-uA quiescent current buck-boost converter 15-DSBGA -40 to 125 | TPS63020DSJT vs TPS63807YFFR |
MAX77813EWP33+T | Analog Devices Inc | Check for Price | 5.5V Input, 2A, High-Efficiency Buck-Boost Converter, 20-WLCSP-N/A, 20 Pins, -40 to 85C | TPS63020DSJT vs MAX77813EWP33+T |