-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Efficient Single Inductor Buck-Boost Converter with 1-A Switches 10-SON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH5325
|
Newark | Dc/Dc Conv, Buck-Boost, 2.4Mhz, Vson-10, Topology:Buck-Boost, Input Voltage Min:1.8V, Input Voltage Max:5.5V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Vson, No. Of Pins:10Pins, Output Current:1A, Output Voltage Min:1.2V, Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS63030DSKR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1942 |
|
$2.6700 | Buy Now |
DISTI #
296-39460-1-ND
|
DigiKey | IC REG BUCK-BST ADJ 900MA 10SON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
18116 In Stock |
|
$0.9060 / $2.0600 | Buy Now |
DISTI #
595-TPS63030DSKR
|
Mouser Electronics | Switching Voltage Regulators Hi Eff Sgl Inductor Buck-Boost Conv RoHS: Compliant | 10038 |
|
$0.8860 / $1.9500 | Buy Now |
DISTI #
TPS63030DSKR
|
TME | IC: PMIC, DC/DC converter, Uin: 1.8÷5.5VDC, Uout: 1.2÷5.5VDC, 0.8A Min Qty: 1 | 0 |
|
$0.8300 / $1.2400 | RFQ |
DISTI #
SMC-TPS63030DSKR
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 2193 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC REG BCK BST ADJ 900MA 10SON | 3941 |
|
$0.3180 / $0.6316 | Buy Now |
|
Chips Pulse Industry Limited | 5.5V 900mA (Switch) SON-10_3X3X05P DC-DC Converters RoHS Purchase Online, Ship Immediately | 4729 |
|
$0.2920 / $0.4328 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2880 |
|
$3.0000 / $4.6200 | Buy Now |
DISTI #
3121942RL
|
element14 Asia-Pacific | DC/DC CONV, BUCK-BOOST, 2.4MHZ, VSON-10 RoHS: Compliant Min Qty: 100 Container: Reel | 1942 |
|
$0.9687 / $1.5192 | Buy Now |
DISTI #
3121942
|
element14 Asia-Pacific | DC/DC CONV, BUCK-BOOST, 2.4MHZ, VSON-10 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1942 |
|
$0.9687 / $2.1063 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS63030DSKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS63030DSKR
Texas Instruments
High Efficient Single Inductor Buck-Boost Converter with 1-A Switches 10-SON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | SON-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.2 V TO 5.5 V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.8 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 2.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.4 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.1,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 2600 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for TPS63030DSKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS63030DSKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS63030DSKRG4 | High Efficient Single Inductor Buck-Boost Converter with 1-A Switches 10-SON -40 to 85 | Texas Instruments | TPS63030DSKR vs TPS63030DSKRG4 |
TPS63030DSKT | High Efficient Single Inductor Buck-Boost Converter with 1-A Switches 10-SON -40 to 125 | Texas Instruments | TPS63030DSKR vs TPS63030DSKT |