Part Details for TPS645-SNB23LFS by ROCPU Technology Co Ltd
Overview of TPS645-SNB23LFS by ROCPU Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPS645-SNB23LFS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | With bracket 6.2mm 2.3mm Round Button Horizontal attachment SPST 6.3mm 180gf SMD Tactile Switches ROHS | 233 |
|
$0.1139 / $0.2301 | Buy Now |