Part Details for TPS65090ARVNT by Texas Instruments
Overview of TPS65090ARVNT by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS65090ARVNT | Texas Instruments | 6V to 7V Power Management IC (PMIC) with Switchmode Charger, 3 DCDCs, 2 LDOs, and 7 Load Switches 100-VQFN-MR -40 to 85 |
Price & Stock for TPS65090ARVNT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS65090ARVNT-ND
|
DigiKey | IC BAT CHG LI-ION 2-3CEL 100VQFN Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
1250 In Stock |
|
$9.4400 | Buy Now |
DISTI #
296-35683-1-ND
|
DigiKey | IC BAT CHG LI-ION 2-3CEL 100VQFN Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.1867 / $15.7600 | Buy Now |
DISTI #
595-TPS65090ARVNT
|
Mouser Electronics | Power Management Specialized - PMIC Front-end PMU w/ Switchmode Chgr RoHS: Compliant | 0 |
|
$9.5600 / $10.1800 | Order Now |
|
Rochester Electronics | TPS65090 6V to 7V Power Management IC (PMIC) with Switchmode Charger, 3 DCDCs, 2 LDOs, and 7 Load Switches RoHS: Compliant Status: Active Min Qty: 1 | 1250 |
|
$8.1000 / $9.5300 | Buy Now |
Part Details for TPS65090ARVNT
TPS65090ARVNT CAD Models
TPS65090ARVNT Part Data Attributes
|
TPS65090ARVNT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS65090ARVNT
Texas Instruments
6-V to 7-V Power Management IC (PMIC) with switchmode charger, 3 DCDCs, 2 LDOs, and 7 load switches 100-VQFN-MR -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Input Voltage-Max | 17 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | S-PBGA-N100 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 3 | |
Number of Outputs | 5 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5 A | |
Output Voltage-Max | 5 V | |
Output Voltage-Min | 1 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Surface Mount | YES | |
Switching Frequency-Max | 1840 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |