-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Split-Rail Converter, ±5V, 250mA Dual Output Power Supply 12-WSON -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS65133DPDR-ND
|
DigiKey | IC REG AMOLED DISPL 2OUT 12WSON Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
14397 In Stock |
|
$1.2100 | Buy Now |
DISTI #
296-40874-1-ND
|
DigiKey | IC REG AMOLED DISPL 2OUT 12WSON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
721 In Stock |
|
$1.0977 / $2.4900 | Buy Now |
DISTI #
595-TPS65133DPDR
|
Mouser Electronics | LCD Drivers 250mA +/-5V Dual Out Pwr Supply RoHS: Compliant | 3541 |
|
$1.0900 / $2.3100 | Buy Now |
DISTI #
V72:2272_07420799
|
Arrow Electronics | LCD Display LCD Driver 3.7V 12-Pin WSON EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1336 Container: Cut Strips | Americas - 1184 |
|
$1.0720 / $1.5816 | Buy Now |
|
Bristol Electronics | 80 |
|
RFQ | ||
|
Rochester Electronics | TPS65133 Split-Rail Converter, 5V, 250mA Dual Output Power Supply RoHS: Compliant Status: Active Min Qty: 1 | 14397 |
|
$1.0400 / $1.2200 | Buy Now |
|
Ameya Holding Limited | WSON 12/I°/Split-Rail Converter, ±5V, 250mA Dual Output Power Supply | 22492 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC REG AMOLED DISPL 2OUT 12WSON | 2976 |
|
$1.1419 / $1.9401 | Buy Now |
|
LCSC | WSON-12-EP(3x3) DC-DC Converters ROHS | 2976 |
|
$1.1652 / $1.9797 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS65133DPDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS65133DPDR
Texas Instruments
Split-Rail Converter, ±5V, 250mA Dual Output Power Supply 12-WSON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WSON-12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | ANALOG CIRCUIT | |
Input Voltage-Max | 5 V | |
Input Voltage-Min | 2.9 V | |
JESD-30 Code | S-PDSO-N12 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.25 A | |
Output Voltage-Max | 5 V | |
Output Voltage-Min | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC12,.12,18 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5 V | |
Supply Voltage-Min (Vsup) | 2.9 V | |
Supply Voltage-Nom (Vsup) | 3.7 V | |
Surface Mount | YES | |
Switching Frequency-Max | 2400 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.45 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |