Part Details for TPS65138DRCR by Texas Instruments
Overview of TPS65138DRCR by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPS65138DRCR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS65138DRCR-ND
|
DigiKey | IC DRVR DISPLAY MATRIX 10VSON Min Qty: 249 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
11888 In Stock |
|
$1.2100 | Buy Now |
DISTI #
296-28445-1-ND
|
DigiKey | IC DRVR DISPLAY MATRIX 10VSON Min Qty: 249 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0977 / $1.1399 | Buy Now |
DISTI #
595-TPS65138DRCR
|
Mouser Electronics | Display Drivers & Controllers Dual Output AMOLED Display Pwr Supply RoHS: Compliant | 0 |
|
$1.0900 / $1.1300 | Order Now |
|
Rochester Electronics | TPS65138 Dual Output AMOLED Display Power Supply RoHS: Compliant Status: Active Min Qty: 1 | 11888 |
|
$1.0400 / $1.2200 | Buy Now |
|
Ameya Holding Limited | IC AMOLED DVR DUAL 300MA 10SON | 37916 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC DRVR DISPLAY MATRIX 10VSON | 240 |
|
$1.5295 | Buy Now |
Part Details for TPS65138DRCR
TPS65138DRCR CAD Models
TPS65138DRCR Part Data Attributes
|
TPS65138DRCR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS65138DRCR
Texas Instruments
Dual Output AMOLED Display Power Supply 10-VSON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 4.5 V | |
Input Voltage-Min | 2.9 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Negative Input Voltage-Max | -2.2 V | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.3 A | |
Output Voltage-Max | 4.62 V | |
Output Voltage-Min | 4.62 V | |
Output Voltage-Nom | 4.62 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 1600 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for TPS65138DRCR
This table gives cross-reference parts and alternative options found for TPS65138DRCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS65138DRCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS65138ADRCR | Dual Output AMOLED Display Power Supply 10-VSON -40 to 85 | Texas Instruments | TPS65138DRCR vs TPS65138ADRCR |