-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Channel Level-Shifter supporting 2-, 3-Channel Charge-Sharing and Panel Discharge 28-WQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS65197BRUYT-ND
|
DigiKey | IC VIDEO LEVEL SHIFTER 28WQFN Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
1000 In Stock |
|
$0.4800 | Buy Now |
DISTI #
296-TPS65197BRUYTCT-ND
|
DigiKey | IC VIDEO LEVEL SHIFTER 28WQFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
384 In Stock |
|
$0.4535 / $1.1200 | Buy Now |
DISTI #
595-TPS65197BRUYT
|
Mouser Electronics | LCD Drivers 8-ch Level-Shifter RoHS: Compliant | 0 |
|
$0.4120 / $1.1000 | Order Now |
|
Rochester Electronics | TPS65197 8-Channel Level-Shifter supporting 2-, 3-Channel Charge-Sharing and Panel Discharge RoHS: Compliant Status: Active Min Qty: 1 | 1000 |
|
$0.4091 / $0.4813 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS65197BRUYT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS65197BRUYT
Texas Instruments
8-Channel Level-Shifter supporting 2-, 3-Channel Charge-Sharing and Panel Discharge 28-WQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WQFN-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.16SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 45 V | |
Supply Voltage-Min | 16.5 V | |
Supply Voltage-Nom | 30 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for TPS65197BRUYT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS65197BRUYT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS65197BRUYR | 8-Channel Level-Shifter supporting 2-, 3-Channel Charge-Sharing and Panel Discharge 28-WQFN -40 to 85 | Texas Instruments | TPS65197BRUYT vs TPS65197BRUYR |