-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Li+ Battery Charger With WLED Driver and Current Shunt Monitor 36-DSBGA -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS65200YFFR-ND
|
DigiKey | IC BATT CHG LI-ION 1CELL 36DSBGA Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
3000 In Stock |
|
$1.3700 | Buy Now |
DISTI #
296-28043-1-ND
|
DigiKey | IC BATT CHG LI-ION 1CELL 36DSBGA Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2473 / $2.8300 | Buy Now |
DISTI #
595-TPS65200YFFR
|
Mouser Electronics | Power Management Specialized - PMIC Li+ Batt Chrgr RoHS: Compliant | 0 |
|
$1.2400 / $1.2900 | Order Now |
|
Rochester Electronics | TPS65200 Li+ Battery Charger With WLED Driver and Current Shunt Monitor RoHS: Compliant Status: Active Min Qty: 1 | 3000 |
|
$1.1800 / $1.3900 | Buy Now |
|
Ameya Holding Limited | IC LI+ CHRGR PWR MGMT 36DSBGA | 77500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS65200YFFR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS65200YFFR
Texas Instruments
Li+ Battery Charger With WLED Driver and Current Shunt Monitor 36-DSBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | DSBGA-36 | |
Pin Count | 36 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
JESD-30 Code | R-XBGA-B36 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |