-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.5-V to 16-V input, 3A/2A/2A output, Synchronous triple buck converter 40-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS652510RHAR by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Switching Regulator, Current-mode, 3A, 2200kHz Switching Freq-Max, PQCC40 RoHS: Compliant Status: Active Min Qty: 1 | 26 |
|
$1.6300 / $2.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS652510RHAR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS652510RHAR
Texas Instruments
4.5-V to 16-V input, 3A/2A/2A output, Synchronous triple buck converter 40-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | 6 X 6 MM, GREEN, PLASTIC, VQFN-40 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | PFM CONTROL TECHNIQUE ALSO POSSIBLE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PQCC-N40 | |
JESD-609 Code | e4 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 3 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 15 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2200 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for TPS652510RHAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS652510RHAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM61435AANQRJRRQ1 | Texas Instruments | $1.9563 | Automotive 3-V to 36-V, 3.5-A synchronous step-down converter 14-VQFN-HR -40 to 150 | TPS652510RHAR vs LM61435AANQRJRRQ1 |
TPS65257RHAR | Texas Instruments | $2.4747 | 4.5v to 16v input, 3A/2A/2A output Synchronous triple buck converter with USB switch 40-VQFN -40 to 85 | TPS652510RHAR vs TPS65257RHAR |
LT3971IMSE-3.3#PBF | Analog Devices Inc | $4.6254 | 38V, 1.2A, 2MHz Step-Down Regulator with 2.8µA Quiescent Current | TPS652510RHAR vs LT3971IMSE-3.3#PBF |
LT3971IMSE-3.3#TRPBF | Analog Devices Inc | Check for Price | 38V, 1.2A, 2MHz Step-Down Regulator with 2.8µA Quiescent Current | TPS652510RHAR vs LT3971IMSE-3.3#TRPBF |
MAX16974AUE/V+ | Maxim Integrated Products | Check for Price | Switching Regulator, Current-mode, 3.5A, 2480kHz Switching Freq-Max, BICMOS, PDSO16, ROHS COMPLIANT, TSSOP-16 | TPS652510RHAR vs MAX16974AUE/V+ |
MAX16974AUE/V+T | Analog Devices Inc | Check for Price | High-Voltage, 2.2MHz, 2A Automotive Step-Down Converter with Low Operating Current, 16-TSSOP_4.4_EP-4.4_MM, 16 Pins, -40 to 125C | TPS652510RHAR vs MAX16974AUE/V+T |
TPS25831QWRHBTQ1 | Texas Instruments | Check for Price | USB Type-C™ DCP Charge port converter with STB protection, cable comp. and thermal foldback 32-VQFN -40 to 125 | TPS652510RHAR vs TPS25831QWRHBTQ1 |
MAX16974AUE/V+ | Analog Devices Inc | Check for Price | High-Voltage, 2.2MHz, 2A Automotive Step-Down Converter with Low Operating Current, 16-TSSOP_4.4_EP-4.4_MM, 16 Pins, -40 to 125C | TPS652510RHAR vs MAX16974AUE/V+ |
LM61435AFSQRJRRQ1 | Texas Instruments | Check for Price | Automotive 3-V to 36-V, 3.5-A synchronous step-down converter 14-VQFN-HR -40 to 150 | TPS652510RHAR vs LM61435AFSQRJRRQ1 |
LM61435AASQRJRRQ1 | Texas Instruments | Check for Price | Automotive 3-V to 36-V, 3.5-A synchronous step-down converter 14-VQFN-HR -40 to 150 | TPS652510RHAR vs LM61435AASQRJRRQ1 |
A good PCB layout for the TPS652510RHAR involves placing the input capacitors close to the VIN pin, using a solid ground plane, and keeping the high-current paths short and wide. TI provides a recommended PCB layout in the datasheet and application notes.
The output voltage of the TPS652510RHAR can be adjusted using the FB pin. You can use the voltage divider equation provided in the datasheet to calculate the required resistor values for your desired output voltage.
The TPS652510RHAR can handle input voltages up to 18V, but it's recommended to keep the input voltage below 15V for optimal performance and reliability.
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines in the datasheet. Additionally, use a sufficient output capacitor with a low ESR and a minimum capacitance of 10uF.
The TPS652510RHAR is rated for operation up to 125°C, but its performance and reliability may degrade at high temperatures. Make sure to follow the thermal design guidelines in the datasheet and consider using thermal management techniques such as heat sinks or thermal interfaces.