Part Details for TPS65251EVM by Texas Instruments
Overview of TPS65251EVM by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPS65251EVM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ0690
|
Newark | Eval Mod, Power Management, Silicon Manufacturer:Texas Instruments, Silicon Core Number:Tps65251, Kit Application Type:Power Management, Application Sub Type:Synchronous Buck Converter, Kit Contents:Evaluation Board Tps65251, Productrohs Compliant: Yes |TEXAS INSTRUMENTS TPS65251EVM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$129.0900 / $132.1900 | Buy Now |
DISTI #
48T4699
|
Newark | Evaluation Board, 3A/2A/2A Step-Down Converter, Silicon Manufacturer:Texas Instruments, Silicon Core Number:Tps65251, Kit Application Type:Power Management, Application Sub Type:Synchronous Buck Converter, Product Range:- Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS65251EVM Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$98.7200 | Buy Now |
DISTI #
296-45955-ND
|
DigiKey | EVAL MODULE FOR TPS65251 Min Qty: 1 Lead time: 20 Weeks Container: Box |
2 In Stock |
|
$238.8000 | Buy Now |
DISTI #
595-TPS65251EVM
|
Mouser Electronics | Power Management IC Development Tools TPS65251EVM RoHS: Compliant | 1 |
|
$238.8000 | Buy Now |
|
Ameya Holding Limited | EVAL MODULE FOR TPS65251 | 10 |
|
RFQ |
Part Details for TPS65251EVM
TPS65251EVM CAD Models
TPS65251EVM Part Data Attributes:
|
TPS65251EVM
Texas Instruments
Buy Now
|
Compare Parts:
TPS65251EVM
Texas Instruments
|
Samacsys Manufacturer | Texas Instruments |