Power Circuits
TPS65279VRHHR
Texas Instruments
Description: 4.5-V to 18-V Input, Dual 5-A Synchronous Step-Down Converter with I<sup>2</sup>C interface 36-VQFN -40 to 125

Overview of TPS65279VRHHR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 6 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

Price & Stock for TPS65279VRHHR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-52049-1-ND
DigiKey IC REG BUCK ADJ 5A DL 36VQFN Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $3.8300
  • 2,500 $1.8767
  • 5,000 $1.8335
$1.8335 / $3.8300 Buy Now
DISTI # 595-TPS65279VRHHR
Mouser Electronics Switching Voltage Regulators JEJU RoHS: Compliant 0
  • 2,500 $1.8000
$1.8000 Order Now

CAD Models for TPS65279VRHHR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TPS65279VRHHR by Texas Instruments

TPS65279VRHHR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
VQFN-36
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
ADJUSTABLE OUTPUT MODE FROM 0.68 TO 1.95V
Analog IC - Other Type
DUAL SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
18 V
Input Voltage-Min
4.5 V
Input Voltage-Nom
12 V
JESD-30 Code
S-PQCC-N36
JESD-609 Code
e4
Length
6 mm
Moisture Sensitivity Level
2
Number of Functions
1
Number of Outputs
2
Number of Terminals
36
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
5 A
Output Voltage-Max
15 V
Output Voltage-Min
0.6 V
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC36,.25SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1 mm
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
1600 kHz
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
6 mm
Want to compare parts?
  1. TPS65279VRHHR
    Texas Instruments
    4.5-V to 18-V Input, Dual 5-A Synchronous Step-Down Converter with I<sup>2</sup>C interface 36-VQFN -40 to 125
    VS

Alternate Parts for TPS65279VRHHR

This table gives cross-reference parts and alternative options found for TPS65279VRHHR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS65279VRHHR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ISL85033IRTZ-T7A Dual Switching Controller Renesas Electronics Corporation TPS65279VRHHR vs ISL85033IRTZ-T7A
TPS65279VDAP 4.5-V to 18-V Input, Dual 5-A Synchronous Step-Down Converter with I2C interface 32-HTSSOP -40 to 125 Texas Instruments TPS65279VRHHR vs TPS65279VDAP
ISL85033IRTZ-T Wide VIN Dual Standard Buck Regulator With 3A/3A Continuous Output Current, TQFN, /Reel Renesas Electronics Corporation TPS65279VRHHR vs ISL85033IRTZ-T
TPS65279RHHR 4.5-V to 18-V Input, Dual 5-A Synchronous Step-Down Converter 36-VQFN -40 to 125 Texas Instruments TPS65279VRHHR vs TPS65279RHHR
TPS65279RHHT 4.5-V to 18-V Input, Dual 5-A Synchronous Step-Down Converter 36-VQFN -40 to 125 Texas Instruments TPS65279VRHHR vs TPS65279RHHT
TPS65279DAPR 4.5-V to 18-V Input, Dual 5-A Synchronous Step-Down Converter 32-HTSSOP -40 to 125 Texas Instruments TPS65279VRHHR vs TPS65279DAPR

Related Parts for TPS65279VRHHR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS65279VRHHR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS65279VRHHR by Texas Instruments

Select Manufacturer
Which Manufacturer of TPS65279VRHHR would you like to use for your alert(s)?
  • Please alert me when TPS65279VRHHR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPS65279VRHHR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS65279VRHHR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPS65279VRHHR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS65279VRHHR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS65279VRHHR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: