-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
150-mA, 30-V, ultra-low-IQ, low-dropout voltage regulator with reverse current protection and enable 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS70950DBVR by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH8201
|
Newark | Ldo, Fixed, 0.15A, 5V, Sot-23-5, Output Type:Fixed, Input Voltage Min:2.7V, Input Voltage Max:30V, Fixed Output Voltage Nom.:5V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:150Ma, Dropout Voltage Rohs Compliant: Yes |Texas Instruments TPS70950DBVR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
|
Ameya Holding Limited | IC REG LDO 5V 0.15A SOT23-5 | 2256 |
|
RFQ | |
|
ComSIT USA | 150-MILLI AMP, 30-V, 1-MICRO AMP IQ VOLTAGE REGULATOR WITH ENABLE Fixed Positive LDO Regulator, 5V, 1.2V Dropout, PDSO5 RoHS: Compliant |
|
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 21354 |
|
RFQ | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 100 |
|
RFQ | |
DISTI #
C1S746203741143
|
Chip1Stop | LDO Regulator Pos 5V 0.15A 5-Pin SOT-23 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 5450 |
|
$0.4610 / $0.9240 | Buy Now |
|
CHIPMALL.COM LIMITED | 150mA Fixed 5V Positive electrode 30V SOT-23-5 Voltage Regulators - Linear, Low Drop Out LDO Regulators ROHS | 3162 |
|
$0.1866 / $0.3554 | Buy Now |
|
LCSC | 150mA Fixed 5V Positive electrode 30V SOT-23-5 Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 1580 |
|
$0.2300 / $0.4379 | Buy Now |
|
New Advantage Corporation | IC-70950 REG LINEAR 5V 150MA SOT23-5 RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 1541 |
|
$0.5344 / $0.5726 | Buy Now |
|
Win Source Electronics | IC REG LDO 5V 0.15A SOT23-5 | 70790 |
|
$0.1471 / $0.1899 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS70950DBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS70950DBVR
Texas Instruments
150-mA, 30-V, ultra-low-IQ, low-dropout voltage regulator with reverse current protection and enable 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.2 V | |
Dropout Voltage1-Nom | 0.3 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 5.05 V | |
Output Voltage1-Min | 4.95 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TPS70950DBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS70950DBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS70950DBVT | Texas Instruments | Check for Price | 150-mA, 30-V, ultra-low-IQ, low-dropout voltage regulator with reverse current protection and enable 5-SOT-23 -40 to 125 | TPS70950DBVR vs TPS70950DBVT |
TL751L05CDG4 | Texas Instruments | Check for Price | 150-mA, 26-V, low-dropout voltage regulator with enable 8-SOIC 0 to 125 | TPS70950DBVR vs TL751L05CDG4 |
LM2931-5AQDR | Texas Instruments | Check for Price | 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO8, PLASTIC, SO-8 | TPS70950DBVR vs LM2931-5AQDR |
TL750L05CDRG4 | Texas Instruments | Check for Price | 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | TPS70950DBVR vs TL750L05CDRG4 |
TL750L05CDG4 | Texas Instruments | Check for Price | 150-mA, 30-V, Low-Dropout Voltage Regulator 8-SOIC 0 to 125 | TPS70950DBVR vs TL750L05CDG4 |
TL751L05CDRG4 | Texas Instruments | Check for Price | 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | TPS70950DBVR vs TL751L05CDRG4 |
TL751L05CD | Texas Instruments | Check for Price | 150-mA, 26-V, low-dropout voltage regulator with enable 8-SOIC 0 to 125 | TPS70950DBVR vs TL751L05CD |
TL751L05CDRE4 | Texas Instruments | Check for Price | 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | TPS70950DBVR vs TL751L05CDRE4 |
TL750L05CD | Texas Instruments | $0.5415 | 150-mA, 26-V, low-dropout voltage regulator 8-SOIC 0 to 125 | TPS70950DBVR vs TL750L05CD |
TPS70950DRVT | Texas Instruments | $1.0309 | 150-mA, 30-V, ultra-low-IQ, low-dropout voltage regulator with reverse current protection and enable 6-WSON -40 to 125 | TPS70950DBVR vs TPS70950DRVT |