-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
50mA 24V ultra-low-IQ low-dropout (LDO) voltage regulator 5-SC70 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS71501DCKR by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2202 |
|
RFQ | ||
|
Bristol Electronics | 682 |
|
RFQ | ||
DISTI #
TPS71501DCKR
|
TME | IC: voltage regulator, LDO,linear,adjustable, 1.5÷15V, 0.05A Min Qty: 1 | 2988 |
|
$0.3700 / $0.5800 | Buy Now |
|
Ameya Holding Limited | IC: voltage regulator, LDO,adjustable, 1.5÷15V, 0.05A, SC70-5, SMD | 2972 |
|
RFQ | |
|
ComSIT USA | 50 MILLIAMP, 24 VOLT, 3.2 MICRO AMP SUPPLY CURRENT LOW-DROPOUT LINEAR REGULATOR Adjustable Positive LDO Regulator, 1.2V Min, 15V Max, 0.75V Dropout, PMOS, PDSO5 RoHS: Compliant |
|
|
RFQ | |
|
NexGen Digital | 4 |
|
RFQ | ||
DISTI #
SMC-TPS71501DCKR
|
Sensible Micro Corporation | Ic Tps71501Dckr Sc-70-5 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1201 Container: Cut Tape | 90 |
|
$0.2062 / $0.2234 | RFQ |
|
CHIPMALL.COM LIMITED | 60dB@100kHz 50mA Adjustable 1.2V~15V Positive electrode 24V SC-70-5 Voltage Regulators - Linear, Low Drop Out LDO Regulators ROHS | 2410 |
|
$0.2601 | Buy Now |
|
LCSC | 60dB(100kHz) 50mA Adjustable 1.2V15V Positive electrode 24V SC-70-5 Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 462 |
|
$0.2351 / $0.4904 | Buy Now |
|
Win Source Electronics | IC REG LDO ADJ 50MA SC70-5 | 50001 |
|
$0.2318 / $0.3477 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS71501DCKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS71501DCKR
Texas Instruments
50mA 24V ultra-low-IQ low-dropout (LDO) voltage regulator 5-SC70 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SC-70 | |
Package Description | GREEN, PLASTIC, SOT-323, SC-70, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | SOT323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.75 V | |
Dropout Voltage1-Nom | 0.415 V | |
Input Voltage-Max | 24 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Line Regulation-Max (%/V) | 0.228458 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.05 A | |
Output Voltage1-Max | 15 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | PMOS | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 4% | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for TPS71501DCKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS71501DCKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS71501QDCKRQ1 | Texas Instruments | $0.4353 | Automotive, 50mA 24V ultra-low-IQ low-dropout (LDO) voltage regulator 5-SC70 -40 to 125 | TPS71501DCKR vs TPS71501QDCKRQ1 |
TPS71501DCKRG4 | Texas Instruments | Check for Price | 50mA 24V ultra-low-IQ low-dropout (LDO) voltage regulator 5-SC70 -40 to 125 | TPS71501DCKR vs TPS71501DCKRG4 |
STLQ50C-R | STMicroelectronics | $0.2890 | 50mA, 3µA Supply current low drop linear regulator | TPS71501DCKR vs STLQ50C-R |