Power Circuits
TPS73718DCQ
Texas Instruments
Description: 1A ultra-low-dropout voltage regulator with reverse current protection and enable 6-SOT-223 -40 to 125

Overview of TPS73718DCQ by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
TPS73718DCQ Texas Instruments Single Output LDO, 1A, Adj. (1.2 to 5.0V), Reverse Current Protection 6-SOT-223 -40 to 125
TPS73718DCQRG4 Texas Instruments Single Output LDO, 1A, Adj. (1.2 to 5.0V), Reverse Current Protection 6-SOT-223 -40 to 125
TPS73718DCQR Texas Instruments Single Output LDO, 1A, Adj. (1.2 to 5.0V), Reverse Current Protection 6-SOT-223 -40 to 125

Price & Stock for TPS73718DCQ by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 33AH5370
Newark Ldo, Fixed, 1.8V, 1A, Sot-223-6, Output Type:Fixed, Input Voltage Min:2.2V, Input Voltage Max:5.5V, Fixed Output Voltage Nom.:1.8V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:1A, Dropout Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS73718DCQ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 9
  • 1 $2.1200
  • 10 $1.9700
  • 25 $1.8400
  • 50 $1.7600
  • 156 $1.7100
  • 312 $1.5700
  • 546 $1.5400
$1.5400 / $2.1200 Buy Now
DISTI # 2156-TPS73718DCQ-ND
DigiKey IC REG LINEAR 1.8V 1A SOT223-6 Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT 639
In Stock
  • 320 $0.9400
$0.9400 Buy Now
DISTI # 296-27068-5-ND
DigiKey IC REG LINEAR 1.8V 1A SOT223-6 Min Qty: 1 Lead time: 12 Weeks Container: Tube 479
In Stock
  • 1 $2.0200
  • 10 $1.4390
  • 78 $1.1564
  • 156 $1.0922
  • 312 $1.0393
  • 546 $1.0035
  • 1,014 $0.9699
  • 2,574 $0.9292
  • 5,070 $0.9056
$0.9056 / $2.0200 Buy Now
DISTI # 595-TPS73718DCQ
Mouser Electronics LDO Voltage Regulators Cap-Free 1A LDO Reg RoHS: Compliant 936
  • 1 $1.9400
  • 10 $1.7400
  • 78 $1.3900
  • 234 $1.3100
  • 546 $1.1400
  • 1,014 $0.9510
  • 2,574 $0.8860
  • 5,070 $0.8530
$0.8530 / $1.9400 Buy Now
Quest Components 1.8V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO6 22
  • 1 $1.2875
  • 5 $1.1845
  • 22 $1.0300
$1.0300 / $1.2875 Buy Now
Rochester Electronics TPS737 Single Output LDO, 1A, Adj. (1.2 to 5.0V), Reverse Current Protection RoHS: Compliant Status: Active Min Qty: 1 202
  • 1 $0.9479
  • 25 $0.9289
  • 100 $0.8910
  • 500 $0.8531
  • 1,000 $0.8057
$0.8057 / $0.9479 Buy Now
Win Source Electronics 1A Low-Dropout Regulator with Reverse Current Protection | IC REG LINEAR 1.8V 1A SOT223-6 78000
  • 45 $1.1310
  • 110 $0.9280
  • 170 $0.8990
  • 230 $0.8700
  • 300 $0.8410
  • 400 $0.7540
$0.7540 / $1.1310 Buy Now

CAD Models for TPS73718DCQ by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TPS73718DCQ by Texas Instruments

TPS73718DCQ
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOT-223
Package Description
GREEN, PLASTIC, SOT-223, 6 PIN
Pin Count
6
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Adjustability
FIXED
Dropout Voltage1-Max
0.5 V
Dropout Voltage1-Nom
0.13 V
Input Voltage Absolute-Max
6 V
Input Voltage-Max
5.5 V
Input Voltage-Min
2.2 V
JESD-30 Code
R-PDSO-G6
JESD-609 Code
e3
Length
6.5 mm
Line Regulation-Max
0.000576%
Load Regulation-Max
3.5964%
Moisture Sensitivity Level
2
Number of Functions
1
Number of Outputs
1
Number of Terminals
6
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
1 A
Output Voltage1-Max
1.854 V
Output Voltage1-Min
1.746 V
Output Voltage1-Nom
1.8 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOT-223-5
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.8 mm
Surface Mount
YES
Technology
BICMOS
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tolerance-Max
3%
Width
3.5 mm
Want to compare parts?
  1. TPS73718DCQ
    Texas Instruments
    1A ultra-low-dropout voltage regulator with reverse current protection and enable 6-SOT-223 -40 to 125
    VS

Alternate Parts for TPS73718DCQ

This table gives cross-reference parts and alternative options found for TPS73718DCQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS73718DCQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TPS73718DCQG4 1-A, ultra-low-dropout voltage regulator with reverse current protection & enable 6-SOT-223 -40 to 125 Texas Instruments TPS73718DCQ vs TPS73718DCQG4
TPS73718DCQRG4 1A ultra-low-dropout voltage regulator with reverse current protection and enable 6-SOT-223 -40 to 125 Texas Instruments TPS73718DCQ vs TPS73718DCQRG4
Part Number Description Manufacturer Compare
TPS73718DRBR 1A ultra-low-dropout voltage regulator with reverse current protection and enable 8-SON -40 to 125 Texas Instruments TPS73718DCQ vs TPS73718DRBR
TPS73718DRBT 1A ultra-low-dropout voltage regulator with reverse current protection and enable 8-SON -40 to 125 Texas Instruments TPS73718DCQ vs TPS73718DRBT
TPS73718DCQRG4 1A ultra-low-dropout voltage regulator with reverse current protection and enable 6-SOT-223 -40 to 125 Texas Instruments TPS73718DCQ vs TPS73718DCQRG4
TPS73718DCQG4 1-A, ultra-low-dropout voltage regulator with reverse current protection & enable 6-SOT-223 -40 to 125 Texas Instruments TPS73718DCQ vs TPS73718DCQG4

Related Parts for TPS73718DCQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS73718DCQ by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS73718DCQ by Texas Instruments

Select Manufacturer
Which Manufacturer of TPS73718DCQ would you like to use for your alert(s)?
  • Please alert me when TPS73718DCQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPS73718DCQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS73718DCQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPS73718DCQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS73718DCQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS73718DCQ by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: