-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200mA low-dropout voltage regulator with enable 6-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS79301DBVR by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2663 |
|
RFQ | ||
|
Bristol Electronics | 1132 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 7 | 18 |
|
$0.7500 | Buy Now |
DISTI #
TPS79301DBVR
|
TME | IC: voltage regulator, LDO,linear,adjustable, 1.225÷5.5V, 0.2A Min Qty: 3 | 5541 |
|
$0.2270 / $0.3610 | Buy Now |
DISTI #
SMC-TPS79301DBVR
|
Sensible Micro Corporation | Rohs Volt Reg, 5.5Vin 0Vout 200Ma 2% 1W, Sot-23-6 RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 911 |
|
$0.8100 / $0.8775 | RFQ |
|
Chip-Germany GmbH | RoHS: Not Compliant | 1733 |
|
RFQ | |
DISTI #
C1S746202065578
|
Chip1Stop | LDO Regulator Pos 1.22V to 5.5V 0.2A 6-Pin SOT-23 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 2870 |
|
$0.1000 / $0.2650 | Buy Now |
|
CHIPMALL.COM LIMITED | 200mA Adjustable 1.22V~5.5V Positive electrode 5.5V SOT-23-6 Voltage Regulators - Linear, Low Drop Out LDO Regulators ROHS | 758 |
|
$0.1338 / $0.1557 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 413 |
|
$2.0000 / $3.0800 | Buy Now |
|
LCSC | 200mA Adjustable 1.22V5.5V Positive electrode 5.5V SOT-23-6 Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 775 |
|
$0.1107 / $0.2248 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS79301DBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS79301DBVR
Texas Instruments
200mA low-dropout voltage regulator with enable 6-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 0.112 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Line Regulation-Max (%/V) | 0.12 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 5.4 V | |
Output Voltage1-Min | 1.22 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TPS79301DBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS79301DBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS79301DBVRG4 | Texas Instruments | Check for Price | 200mA low-dropout voltage regulator with enable 6-SOT-23 -40 to 125 | TPS79301DBVR vs TPS79301DBVRG4 |