-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200mA low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS79318DBVR by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS79318DBVRG4 | Texas Instruments | High PSRR, Low Noise, 200mA Single Output LDO, 5-SOT-23 -40 to 125 | |
TPS79318DBVRQ1 | Texas Instruments | Ultralow Noise High PSRR Fast RF 200-mA Low-Dropout Linear Regulators for Automotive 5-SOT-23 -40 to 125 | |
TPS79318DBVR | Texas Instruments | High PSRR, Low Noise, 200mA Single Output LDO, 5-SOT-23 -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 9 | 2455 |
|
$0.1200 / $0.6000 | Buy Now |
|
Bristol Electronics | 1615 |
|
RFQ | ||
|
Rochester Electronics | TPS793 High PSRR, Low Noise, 200mA Single Output LDO, RoHS: Compliant Status: Active Min Qty: 1 | 761 |
|
$0.0944 / $0.1111 | Buy Now |
|
Ameya Holding Limited | ULTRALOW-NOISE,LOW-DROPOUT LINEAR REGULATORS | 9000 |
|
RFQ | |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
DISTI #
SMC-TPS79318DBVR
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 05+ | 60526 |
|
RFQ | |
DISTI #
SMC-TPS79318DBVR
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 166 |
|
RFQ | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 2064 |
|
RFQ | |
DISTI #
C1S746200544354
|
Chip1Stop | LDO Regulator Pos 1.8V 0.2A 5-Pin SOT-23 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 2399 |
|
$0.1150 / $0.3730 | Buy Now |
|
CHIPMALL.COM LIMITED | 200mA Fixed 1.8V Positive electrode 5.5V SOT-23-5 Voltage Regulators - Linear, Low Drop Out LDO Regulators ROHS | 701 |
|
$0.2063 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS79318DBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS79318DBVR
Texas Instruments
200mA low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.2 V | |
Dropout Voltage1-Nom | 0.112 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.0058% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 1.836 V | |
Output Voltage1-Min | 1.764 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TPS79318DBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS79318DBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS79318DBVTG4 | Texas Instruments | Check for Price | 200-mA, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 | TPS79318DBVR vs TPS79318DBVTG4 |
TPS79318DBVT | Texas Instruments | Check for Price | 200mA low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 | TPS79318DBVR vs TPS79318DBVT |