-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200-mA, low-noise, high-PSRR, negative, adjustable low-dropout voltage regulator with enable 8-HVSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS7A3001DGNR by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ0699
|
Newark | Ldo, Adj, -0.2A, -1.18V To -33V, Msop-8, Output Type:Adjustable, Input Voltage Min:-35V, Input Voltage Max:-3V, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:-33V, Adjustable Output Voltage Max:-1.18V, Output Rohs Compliant: Yes |Texas Instruments TPS7A3001DGNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$3.5600 / $4.6100 | Buy Now |
|
Bristol Electronics | 36 |
|
RFQ | ||
DISTI #
TPS7A3001DGNR
|
TME | IC: voltage regulator, LDO,linear,adjustable, -1.18÷-33V, 0.2A Min Qty: 1 | 0 |
|
$2.3500 / $3.7900 | RFQ |
|
Chip 1 Exchange | INSTOCK | 1875 |
|
RFQ | |
DISTI #
C1S746204113675
|
Chip One Stop | LDO Regulator Neg -1.166V to -33V -0.2A 8-Pin HVSSOP EP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 1507 |
|
$1.7900 / $3.3700 | Buy Now |
|
LCSC | 72dB(120Hz) 200mA Adjustable 1.18V33V Negative electrode 35V HVSSOP-8 Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 8702 |
|
$0.6534 / $1.0619 | Buy Now |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 | 7253 |
|
$1.3100 / $1.7000 | Buy Now |
|
Win Source Electronics | LDO Regulator Neg 1.2V to -33V -0.2A 8-Pin HVSSOP EP T/R / IC REG LDO NEG ADJ 0.2A 8MSOP | 19180 |
|
$0.7000 / $0.9041 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS7A3001DGNR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS7A3001DGNR
Texas Instruments
200-mA, low-noise, high-PSRR, negative, adjustable low-dropout voltage regulator with enable 8-HVSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | HVSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.216 V | |
Input Voltage-Max | 3 V | |
Input Voltage-Min | 36 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 33 V | |
Output Voltage1-Min | 1.18 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2.5% | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPS7A3001DGNR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS7A3001DGNR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS7A3001DGNT | Texas Instruments | $2.6215 | 200-mA, low-noise, high-PSRR, negative, adjustable low-dropout voltage regulator with enable 8-HVSSOP -40 to 125 | TPS7A3001DGNR vs TPS7A3001DGNT |