-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-A, 36-V, low-noise, high-PSRR, low-dropout voltage regulator with enable 20-VQFN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS7A4701RGWR | Texas Instruments | 36-V, 1-A, 4.17-µVRMS, RF low-dropout (LDO) voltage regulator 20-VQFN -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ0705
|
Newark | Ldo, Adj, 1A, 1.4V To 20.5V, Vqfn-20, Output Type:Adjustable, Input Voltage Min:3V, Input Voltage Max:36V, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:1.4V, Adjustable Output Voltage Max:20.5V, Output Current:1A, Rohs Compliant: Yes |Texas Instruments TPS7A4701RGWR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
TPS7A4701RGWR
|
TME | IC: voltage regulator, LDO,adjustable, 1.4÷34V, 1A, VQFN20, SMD Min Qty: 1 | 0 |
|
$3.3300 / $5.2600 | RFQ |
DISTI #
SMC-TPS7A4701RGWR
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 2506 |
|
RFQ | |
DISTI #
C1S746203361707
|
Chip1Stop | LDO Regulator Pos 1.4V to 34V 1A 20-Pin VQFN EP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 3000 |
|
$2.4300 / $4.9200 | Buy Now |
|
CHIPMALL.COM LIMITED | IC REG LINEAR POS ADJ 1A 20VQFN | 3473 |
|
$1.0061 / $1.9832 | Buy Now |
|
LCSC | 78dB(1kHz) 1A Adjustable 1.4V34V Positive electrode 35V VQFN-20-EP(5x5) Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 3473 |
|
$1.0480 / $2.0658 | Buy Now |
|
New Advantage Corporation | IC REG LINEAR POS ADJ 1A 20VQFN RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 59 |
|
$11.7300 / $12.5600 | Buy Now |
|
Win Source Electronics | IC REG LDO ADJ 1A 20VQFN | 30760 |
|
$1.0423 / $1.3462 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS7A4701RGWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS7A4701RGWR
Texas Instruments
1-A, 36-V, low-noise, high-PSRR, low-dropout voltage regulator with enable 20-VQFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | VQFN-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.45 V | |
Dropout Voltage1-Nom | 0.307 V | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 3 V | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 34 V | |
Output Voltage1-Min | 1.4 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.20SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2.5% | |
Width | 5 mm |