-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-A, low-VIN (1.43-V), ultra-low-dropout voltage regulator with power good & enable 20-VQFN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS7A7300RGWR by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS7A7300RGWR | Texas Instruments | 3A, Single Output, Very Low Input, Configurable Fixed (0.9 to 5.0V) Low-Dropout Linear Regulator 20-VQFN -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ameya Holding Limited | IC REG LINEAR POS ADJ 3A 20VQFN | 24840 |
|
RFQ | |
DISTI #
SMC-TPS7A7300RGWR
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1113 |
|
RFQ | |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 | 3026 |
|
$1.5000 / $1.9500 | Buy Now |
|
Vyrian | Regulators | 9574 |
|
RFQ | |
|
Win Source Electronics | LDO Regulator Pos 0.9V to 5V 3A 20-Pin VQFN EP T/R / IC REG LDO FIX/ADJ 3A 20VQFN | 14900 |
|
$0.6440 / $0.8320 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS7A7300RGWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS7A7300RGWR
Texas Instruments
3-A, low-VIN (1.43-V), ultra-low-dropout voltage regulator with power good & enable 20-VQFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, GREEN, PLASTIC, VQFN-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 0.24 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 1.43 V | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 3 A | |
Output Voltage1-Max | 5 V | |
Output Voltage1-Min | 0.9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.20SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 3% | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for TPS7A7300RGWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS7A7300RGWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC49300BR | Microchip Technology Inc | Check for Price | Adjustable Positive LDO Regulator, 0.9V Min, 5V Max, 0.4V Dropout, BIPolar, PSSO5, SPAK-5 | TPS7A7300RGWR vs MIC49300BR |
MIC49300WRTR | Microchip Technology Inc | Check for Price | 0.9 V-5V ADJUSTABLE POSITIVE LDO REGULATOR, 0.4V DROPOUT, PSSO5, ROHS COMPLIANT, SPAK-5 | TPS7A7300RGWR vs MIC49300WRTR |
MIC49300WR-TR | Micrel Inc | Check for Price | Adjustable Positive LDO Regulator, 0.9V Min, 5V Max, 0.4V Dropout, PSSO5, ROHS COMPLIANT, SPAK-5 | TPS7A7300RGWR vs MIC49300WR-TR |
MIC49300WR | Micrel Inc | Check for Price | Adjustable Positive LDO Regulator, 0.9V Min, 5V Max, 0.4V Dropout, BIPolar, PSSO5, ROHS COMPLIANT, SPAK-5 | TPS7A7300RGWR vs MIC49300WR |
MIC49300WR | Microchip Technology Inc | $6.6352 | 0.9 V-5V ADJUSTABLE POSITIVE LDO REGULATOR, 0.4V DROPOUT, PSSO5 | TPS7A7300RGWR vs MIC49300WR |
MIC49300BR | Micrel Inc | Check for Price | Adjustable Positive LDO Regulator, 0.9V Min, 5V Max, 0.4V Dropout, BIPolar, PSSO5, SPAK-5 | TPS7A7300RGWR vs MIC49300BR |
MIC49300WR-TR | Microchip Technology Inc | $4.9708 | 0.9 V-5V ADJUSTABLE POSITIVE LDO REGULATOR, 0.4V DROPOUT, PSSO5 | TPS7A7300RGWR vs MIC49300WR-TR |