-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-A, low-VIN, low-noise, ultra-low-dropout voltage regulator with power good with high-accuracy 20-VQFN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 469 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 24 |
|
$3.1360 / $6.2720 | Buy Now |
|
Ameya Holding Limited | IC REG LINEAR POS ADJ 4A 20VQFN | 12661 |
|
RFQ | |
|
LCSC | 42dB(10kHz) 4A Adjustable 800mV5V 6.5V VQFN-20-EP(3.5x3.5) Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 43 |
|
$1.6345 / $2.7087 | Buy Now |
|
Win Source Electronics | IC REG LINEAR POS ADJ 4A 20VQFN / LDO Voltage Regulator | 29900 |
|
$1.4572 / $1.8821 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS7A8500RGRR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS7A8500RGRR
Texas Instruments
4-A, low-VIN, low-noise, ultra-low-dropout voltage regulator with power good with high-accuracy 20-VQFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.15 V | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 1.1 V | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e4 | |
Length | 3.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 4 A | |
Output Voltage1-Max | 5 V | |
Output Voltage1-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1% | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for TPS7A8500RGRR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS7A8500RGRR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS7A8500RGRT | Texas Instruments | Check for Price | 4-A, low-VIN, low-noise, ultra-low-dropout voltage regulator with power good with high-accuracy 20-VQFN -40 to 125 | TPS7A8500RGRR vs TPS7A8500RGRT |
TPS7A8500ARGRR | Texas Instruments | Check for Price | 4-A, low-VIN (1.1-V), low-noise, high-accuracy, ultra-low-dropout voltage regulator with power good 20-VQFN -40 to 125 | TPS7A8500RGRR vs TPS7A8500ARGRR |
TPS7A8500ARGRT | Texas Instruments | $2.4556 | 4-A, low-VIN (1.1-V), low-noise, high-accuracy, ultra-low-dropout voltage regulator with power good 20-VQFN -40 to 125 | TPS7A8500RGRR vs TPS7A8500ARGRT |