-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 150-mA, off-battery (40-V), high-PSRR, low-IQ, low-dropout voltage regulator 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS7B6933QDBVRQ1 by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ameya Holding Limited | SOT23-5/A°/Automotive High-Voltage Ultra-Low IQ Low-Dropout Regulator/Fixed | 27000 |
|
RFQ | |
|
NexGen Digital | 1 |
|
RFQ | ||
|
Chip Stock | 630 |
|
RFQ | ||
DISTI #
C1S746204443442
|
Chip1Stop | Linear Regulator RoHS: Compliant pbFree: Yes Container: Bulk | 2985 |
|
$0.3130 / $0.3240 | Buy Now |
|
CHIPMALL.COM LIMITED | 60dB@100Hz 150mA Fixed 3.3V Positive electrode 40V SOT-23-5 Voltage Regulators - Linear, Low Drop Out LDO Regulators ROHS | 200 |
|
$0.1787 / $0.3455 | Buy Now |
|
LCSC | 60dB(100Hz) 150mA Fixed 3.3V Positive electrode 40V SOT-23-5 Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 150 |
|
$0.1862 / $0.3599 | Buy Now |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 | 5689 |
|
$0.3000 / $0.3800 | Buy Now |
|
Win Source Electronics | High-Voltage Ultra-Low IQ Low-Dropout Regulator | IC REG LINEAR 3.3V 150MA SOT23-5 | 105555 |
|
$0.1460 / $0.1890 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS7B6933QDBVRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS7B6933QDBVRQ1
Texas Instruments
Automotive 150-mA, off-battery (40-V), high-PSRR, low-IQ, low-dropout voltage regulator 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1 V | |
Dropout Voltage1-Nom | 0.7 V | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 4 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TPS7B6933QDBVRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS7B6933QDBVRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS7B6933DBVR | Texas Instruments | $0.5711 | 150-mA, 40-V, low-IQ, low-dropout voltage regulator 5-SOT-23 -40 to 105 | TPS7B6933QDBVRQ1 vs TPS7B6933DBVR |