Part Details for TPS7H2201HKR/EM by Texas Instruments
Overview of TPS7H2201HKR/EM by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPS7H2201HKR/EM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ameya Holding Limited | 5081 |
|
RFQ |
Part Details for TPS7H2201HKR/EM
TPS7H2201HKR/EM CAD Models
TPS7H2201HKR/EM Part Data Attributes
|
TPS7H2201HKR/EM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS7H2201HKR/EM
Texas Instruments
Radiation-hardened, QMLV and QMLP 1.5-V to 7-V input 6-A eFuse 16-CFP 25 to 25
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DFP, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-12-08 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 7 V | |
Input Voltage-Min | 1.5 V | |
JESD-30 Code | R-CDFP-F16 | |
Length | 11.01 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Output Current-Max | 7.5 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Seated Height-Max | 2.416 mm | |
Supply Voltage-Max (Vsup) | 7 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL GOLD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +0.61V | |
Width | 9.63 mm |
Alternate Parts for TPS7H2201HKR/EM
This table gives cross-reference parts and alternative options found for TPS7H2201HKR/EM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS7H2201HKR/EM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-1722001VXC | Radiation-hardened, QMLV and QMLP 1.5-V to 7-V input 6-A eFuse 16-CFP -55 to 125 | Texas Instruments | TPS7H2201HKR/EM vs 5962-1722001VXC |