-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Radiation-tolerant, 2.3-V to 3.5-V input, 3-A sink and source DDR-termination LDO regulator 32-HTSSOP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-PS7H3302MDAPTSEP
|
Mouser Electronics | Power Management Specialized - PMIC Radiation-tolerant, 2.3-V to 3.5-V input, 3-A sink and source DDR-termination LDO regulator 32-HTSSOP -55 to 125 RoHS: Compliant | 0 |
|
$1,696.4700 | Order Now |
|
Ameya Holding Limited | 17347 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS7H3302MDAPTSEP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS7H3302MDAPTSEP
Texas Instruments
Radiation-tolerant, 2.3-V to 3.5-V input, 3-A sink and source DDR-termination LDO regulator 32-HTSSOP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HTSSOP-32 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Input Voltage-Max | 3.5 V | |
Input Voltage-Min | 2.375 V | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e4 | |
Length | 11 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current1-Max | 3 A | |
Output Voltage1-Min | 0.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP32,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | DDR TERMINATION REGULATOR | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Total Dose | 50K Rad(Si) V | |
Width | 6.1 mm |