Part Details for TPS81256SIPT by Texas Instruments
Overview of TPS81256SIPT by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPS81256SIPT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ0804
|
Newark | Boost, 2.5 To 5.5Vin, 0.55A, 5V, 9Usip, Dc/Dc Converter Type:Micro Sip, Input Voltage Min:2.5V, Input Voltage Max:5.5V, No. Of Outputs:1 Output, Dc/Dc Converter Ic Case:Μsip, No. Of Pins:9Pins, Output Current:550Ma, Output Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS81256SIPT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$3.3900 / $4.0800 | Buy Now |
DISTI #
296-TPS81256SIPTCT-ND
|
DigiKey | IC REG BOOST 5V 9USIP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
250 In Stock |
|
$1.7087 / $3.4000 | Buy Now |
DISTI #
595-TPS81256SIPT
|
Mouser Electronics | Non-Isolated DC/DC Converters Int Pwr Sol,3W High- Eff SU Converter RoHS: Compliant | 589 |
|
$1.6900 / $3.3700 | Buy Now |
|
Ameya Holding Limited | IC REG BOOST 5V 9USIP | 84905 |
|
RFQ | |
DISTI #
3123120
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$3.3172 / $4.1098 | Buy Now |
DISTI #
2211351
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.7687 / $3.5153 | Buy Now |
DISTI #
3123120RL
|
Farnell | RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$3.0596 / $3.7214 | Buy Now |
DISTI #
3123120
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$3.0596 / $4.0711 | Buy Now |
DISTI #
2211351
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$3.0221 / $3.7964 | Buy Now |
|
Win Source Electronics | IC REG BOOST 5V 9USIP / Boost Switching Regulator IC Positive Fixed 5V 1 Output 9-SMD Module | 59800 |
|
$1.4130 / $2.1200 | Buy Now |
Part Details for TPS81256SIPT
TPS81256SIPT CAD Models
TPS81256SIPT Part Data Attributes
|
TPS81256SIPT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS81256SIPT
Texas Instruments
Integrated Power Solution, 3W High-Efficiency boost converter module in MicroSiP™ package 9-uSiP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | USIP-9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN PFM CONTROL TECHNIQUE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PBGA-B9 | |
Length | 2.925 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.7 A | |
Output Voltage-Max | 5 V | |
Output Voltage-Min | 5 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VBGA | |
Package Equivalence Code | BGA9,3X3,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 4000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.575 mm |
Alternate Parts for TPS81256SIPT
This table gives cross-reference parts and alternative options found for TPS81256SIPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS81256SIPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS81256SIPR | Integrated Power Solution, 3W High-Efficiency boost converter module in MicroSiP™ package 9-uSiP -40 to 125 | Texas Instruments | TPS81256SIPT vs TPS81256SIPR |