-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-A, High-efficiency step-down converter module with integrated inductor 8-uSiP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-46279-1-ND
|
DigiKey | DC DC CONVERTER 0.8-6V Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15596 In Stock |
|
$1.5875 / $3.4000 | Buy Now |
DISTI #
595-TPS82084SILR
|
Mouser Electronics | Switching Voltage Regulators 2-A, High-efficiency step-down converter module with integrated inductor 8-uSiP -40 to 125 RoHS: Compliant | 12133 |
|
$1.6500 / $3.4000 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 3294 |
|
$2.6863 / $6.5520 | Buy Now |
|
Quest Components | 2 |
|
$3.3000 | Buy Now | |
|
Quest Components | 5200 |
|
$1.9800 / $3.9600 | Buy Now | |
|
Quest Components | 2400 |
|
$3.0713 / $8.7750 | Buy Now | |
|
Ameya Holding Limited | DC DC CONVERTER 0.8-6V 2A | 25200 |
|
RFQ | |
DISTI #
SMC-TPS82084SILR
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 18230 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | DC DC CONVERTER 0.8-6V | 340 |
|
$0.8759 / $1.4316 | Buy Now |
|
Win Source Electronics | DC DC CONVERTER 0.8-6V 2A | 140800 |
|
$1.1310 / $1.6970 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS82084SILR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS82084SILR
Texas Instruments
2-A, High-efficiency step-down converter module with integrated inductor 8-uSiP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | USIP-8 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ADJUSTABLE OUTPUT MODE FROM 0.8 TO 6V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-XDMA-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 6 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.33 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2600 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for TPS82084SILR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS82084SILR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC23451-AAAYFL-TR | Switching Regulator, Voltage-mode, 2A, 3000kHz Switching Freq-Max, DFN-26 | Micrel Inc | TPS82084SILR vs MIC23451-AAAYFL-TR |
MIC23451-AAAYFL | SWITCHING REGULATOR | Microchip Technology Inc | TPS82084SILR vs MIC23451-AAAYFL |
MIC23155YMT | SWITCHING REGULATOR, 3000kHz SWITCHING FREQ-MAX, PDSO10 | Microchip Technology Inc | TPS82084SILR vs MIC23155YMT |
MIC23155YMT-TR | SWITCHING REGULATOR | Microchip Technology Inc | TPS82084SILR vs MIC23155YMT-TR |
MIC23155-GYMT | SWITCHING REGULATOR, 3000kHz SWITCHING FREQ-MAX, PDSO10 | Microchip Technology Inc | TPS82084SILR vs MIC23155-GYMT |
MIC23155YMT | Switching Regulator, Voltage-mode, 2A, 3000kHz Switching Freq-Max, PDSO10, TDFN-10 | Micrel Inc | TPS82084SILR vs MIC23155YMT |
MIC23451-AAAYFL | Switching Regulator, Voltage-mode, 2A, 3000kHz Switching Freq-Max, DFN-26 | Micrel Inc | TPS82084SILR vs MIC23451-AAAYFL |