Part Details for TPS8268120SIPT by Texas Instruments
Overview of TPS8268120SIPT by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPS8268120SIPT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-42290-1-ND
|
DigiKey | DC DC CONVERTER 1.2V Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8726 / $3.7300 | Buy Now |
DISTI #
595-TPS8268120SIPT
|
Mouser Electronics | Non-Isolated DC/DC Converters 1.6-A, HIGH-EFFICIENCY MicroSiP™ STEP-DOWN CONVERTER Module 9-uSiP -40 to 85 RoHS: Compliant | 0 |
|
$1.9000 / $3.8800 | Order Now |
|
Ameya Holding Limited | DC DC CONVERTER 1.2V 1.6A | 18903 |
|
RFQ | |
|
Win Source Electronics | IC REG BUCK 1.2V 1.6A SYNC 9SIP / Module DC-DC 1-OUT 1.2V 1.6A 9-Pin uSIP T/R | 18000 |
|
$1.8840 / $2.8260 | Buy Now |
Part Details for TPS8268120SIPT
TPS8268120SIPT CAD Models
TPS8268120SIPT Part Data Attributes
|
TPS8268120SIPT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS8268120SIPT
Texas Instruments
1.6-A, HIGH-EFFICIENCY MicroSiP™ STEP-DOWN CONVERTER Module 9-uSiP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | XMA, | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-XXMA-X9 | |
JESD-609 Code | e1 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.6 A | |
Output Voltage-Max | 1.2 V | |
Output Voltage-Min | 1.2 V | |
Output Voltage-Nom | 1.2 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 5500 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | UNSPECIFIED | |
Terminal Pitch | 0.8 mm | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.3 mm |
Alternate Parts for TPS8268120SIPT
This table gives cross-reference parts and alternative options found for TPS8268120SIPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS8268120SIPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC9262B10D1R-G | Switching Regulator, | Torex Semiconductor LTD | TPS8268120SIPT vs XC9262B10D1R-G |
MIC23156-0YCS-TR | SWITCHING REGULATOR | Microchip Technology Inc | TPS8268120SIPT vs MIC23156-0YCS-TR |
XC9262A10D1R-G | Switching Regulator, | Torex Semiconductor LTD | TPS8268120SIPT vs XC9262A10D1R-G |
TPS8268180SIPT | 1.6-A, High-Efficiency MicroSiP™ Step-Down Converter Module 9-uSiP -40 to 85 | Texas Instruments | TPS8268120SIPT vs TPS8268180SIPT |
TPS8268150SIPT | 1.6-A, High-Efficency MicroSiP™ Step-Down Converter Module 9-uSiP -40 to 85 | Texas Instruments | TPS8268120SIPT vs TPS8268150SIPT |
TPS8268090SIPR | 1.6-A, HIGH-EFFICIENCY MicroSiP™ STEP-DOWN CONVERTER Module 9-uSiP -40 to 85 | Texas Instruments | TPS8268120SIPT vs TPS8268090SIPR |
MIC23156-0YML | SWITCHING REGULATOR | Microchip Technology Inc | TPS8268120SIPT vs MIC23156-0YML |
TPS8268090SIPT | 1.6-A, HIGH-EFFICIENCY MicroSiP™ STEP-DOWN CONVERTER Module 9-uSiP -40 to 85 | Texas Instruments | TPS8268120SIPT vs TPS8268090SIPT |
TPS8268180SIPR | 1.6-A, High-Efficiency MicroSiP™ Step-Down Converter Module 9-uSiP -40 to 85 | Texas Instruments | TPS8268120SIPT vs TPS8268180SIPR |
TPS8268105SIPT | 1.6-A, HIGH-EFFICIENCY MicroSiP™ STEP-DOWN CONVERTER Module 9-uSiP -40 to 85 | Texas Instruments | TPS8268120SIPT vs TPS8268105SIPT |