-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
700-mA, High-Efficiency MicroSiP™ Step-Down Converter (PROFILE <1mm) 8-uSiP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-40994-1-ND
|
DigiKey | DC DC CONVERTER 3V Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8869 In Stock |
|
$1.3687 / $1.7100 | Buy Now |
DISTI #
595-TPS82698SIPR
|
Mouser Electronics | Non-Isolated DC/DC Converters 700mA High-Eff SD Converter RoHS: Compliant | 2013 |
|
$1.3500 / $1.6900 | Buy Now |
|
Ameya Holding Limited | IC REG BUCK SYNC 3V 0.8A | 69980 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS82698SIPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS82698SIPR
Texas Instruments
700-mA, High-Efficiency MicroSiP™ Step-Down Converter (PROFILE <1mm) 8-uSiP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | USIP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN PFM CONTROL TECHNIQUE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 4.8 V | |
Input Voltage-Min | 2.3 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PBGA-B8 | |
JESD-609 Code | e1 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.8 A | |
Output Voltage-Max | 3 V | |
Output Voltage-Min | 3 V | |
Output Voltage-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 3300 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.3 mm |
This table gives cross-reference parts and alternative options found for TPS82698SIPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS82698SIPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS62694YFD | SWITCHING REGULATOR | Texas Instruments | TPS82698SIPR vs TPS62694YFD |
TPS82698SIP | IC SWITCHING REGULATOR, Switching Regulator or Controller | Texas Instruments | TPS82698SIPR vs TPS82698SIP |
TPS62692YFD | SWITCHING REGULATOR | Texas Instruments | TPS82698SIPR vs TPS62692YFD |
TPS82693SIP | IC SWITCHING REGULATOR, Switching Regulator or Controller | Texas Instruments | TPS82698SIPR vs TPS82693SIP |
TPS826951SIPT | High-Efficiency MicroSiP™ Step-Down Converter Module (PROFILE <1mm) 8-uSiP -40 to 85 | Texas Instruments | TPS82698SIPR vs TPS826951SIPT |
TPS626985YFDT | 800-mA, 3-MHz High-Efficiency Step-Down Converter. 3.0V fixed Output voltage. 6-DSBGA -40 to 85 | Texas Instruments | TPS82698SIPR vs TPS626985YFDT |
TPS62693YFDT | 800-mA, 3-MHz High-Efficiency Step-Down Converter, TPS6269x 6-DSBGA -40 to 85 | Texas Instruments | TPS82698SIPR vs TPS62693YFDT |
TPS626985YFDR | 800-mA, 3-MHz High-Efficiency Step-Down Converter. 3.0V fixed Output voltage. 6-DSBGA -40 to 85 | Texas Instruments | TPS82698SIPR vs TPS626985YFDR |
TPS62694YFDT | SWITCHING REGULATOR | Texas Instruments | TPS82698SIPR vs TPS62694YFDT |
TPS62692YFDR | SWITCHING REGULATOR | Texas Instruments | TPS82698SIPR vs TPS62692YFDR |